Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCMF65499K00FKEB.
Newark Part No.60AC8245
Product RangeCMF Series
Technical Datasheet
4,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.552 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$552.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCMF65499K00FKEB.
Newark Part No.60AC8245
Product RangeCMF Series
Technical Datasheet
Resistance499kohm
Product RangeCMF Series
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Power Rating1.5W
Voltage Rating500V
Temperature Coefficient± 100ppm/°C
Resistor TechnologyMetal Film
Qualification-
SVHC2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol
Technical Specifications
Resistance
499kohm
Resistance Tolerance
± 1%
Power Rating
1.5W
Temperature Coefficient
± 100ppm/°C
Qualification
-
Product Range
CMF Series
Resistor Case / Package
Axial Leaded
Voltage Rating
500V
Resistor Technology
Metal Film
SVHC
2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol
Download Product Compliance Certificate
Product Compliance Certificate