12ohm Through Hole Resistors:

76 Products Found
Find a huge range of 12ohm Through Hole Resistors at Newark Electronics Canada. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Multicomp Pro, Vishay, TE Connectivity - Neohm, TT Electronics / Welwyn & TE Connectivity - Cgs
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
24M9133

RoHS

Date/Lot Code

Each
1+
$50.710
12ohm
WDBR Series
1.5kW
± 10%
-
2.5kV
Thick Film
+500ppm/°C to +600ppm/°C
-
-
49.3mm
35.9mm
-55°C
200°C
-
58K3803

RoHS

Each
1+
$0.265
50+
$0.224
100+
$0.164
500+
$0.119
1000+
$0.102
More Pricing...
12ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
17AJ6141

RoHS

Date/Lot Code

Each
1+
$0.323
250+
$0.245
500+
$0.220
1000+
$0.199
5000+
$0.181
12ohm
-
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
34R4868

RoHS

Date/Lot Code

Each
10+
$0.233
25+
$0.214
100+
$0.205
500+
$0.194
1000+
$0.166
More Pricing...
12ohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
235°C
-
11N5463

RoHS

Date/Lot Code

Each
10+
$0.335
25+
$0.281
50+
$0.226
100+
$0.192
500+
$0.163
More Pricing...
12ohm
MFP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
2.5mm
6.2mm
-
-55°C
155°C
-
34R4776

RoHS

Date/Lot Code

Each
1+
$0.131
12ohm
ROX Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
3.5mm
10mm
-
-55°C
235°C
-
25AJ2312

RoHS

Date/Lot Code

Each
1+
$0.028
250+
$0.021
500+
$0.018
1000+
$0.017
5000+
$0.016
12ohm
MC MFFW Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
52AJ5210

RoHS

Date/Lot Code

Each
1+
$2.730
10+
$1.600
25+
$1.320
50+
$1.170
100+
$1.010
More Pricing...
12ohm
KHS Series
8W
± 5%
Axial Leaded
-
Wirewound
-20ppm/K ± 60ppm/K
General Purpose
-
25mm
9mm
-55°C
350°C
-
38K5149

RoHS

Date/Lot Code

Each
1+
$0.460
10+
$0.391
25+
$0.285
50+
$0.208
100+
$0.153
More Pricing...
12ohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
98K3230

RoHS

Date/Lot Code

Each
1+
$3.770
10+
$2.300
25+
$2.010
50+
$1.850
100+
$1.690
More Pricing...
12ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
38K5279

RoHS

Date/Lot Code

Each
10+
$0.255
25+
$0.185
50+
$0.134
100+
$0.100
500+
$0.077
More Pricing...
12ohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
24AJ1373

RoHS

Date/Lot Code

Each
1+
$0.031
250+
$0.024
500+
$0.021
1000+
$0.018
5000+
$0.017
12ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
98K2514

RoHS

Date/Lot Code

Each
1+
$1.320
10+
$0.811
25+
$0.636
50+
$0.565
100+
$0.492
More Pricing...
12ohm
WA80 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-
-55°C
155°C
-
38K0332

RoHS

Date/Lot Code

Each
10+
$0.176
25+
$0.128
50+
$0.094
100+
$0.070
500+
$0.053
More Pricing...
12ohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
05M1854

RoHS

Date/Lot Code

Each
1+
$1.370
10+
$0.891
25+
$0.593
50+
$0.516
100+
$0.440
More Pricing...
12ohm
WP-S Series
2W
± 5%
Axial Leaded
50V
Wirewound
± 200ppm/°C
Flame Proof
3.6mm
9mm
-
-55°C
155°C
-
55T6580

RoHS

Date/Lot Code

Each
1+
$0.866
10+
$0.619
25+
$0.484
50+
$0.410
100+
$0.324
More Pricing...
12ohm
MC KNP Series
2W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5mm
12mm
-
-
-
AEC-Q200
38K5409

RoHS

Date/Lot Code

Each
1+
$0.267
10+
$0.228
25+
$0.166
50+
$0.120
100+
$0.091
More Pricing...
12ohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
97K5489

RoHS

Date/Lot Code

Each
10+
$0.198
25+
$0.151
50+
$0.142
100+
$0.134
500+
$0.106
More Pricing...
12ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
34R4822

RoHS

Date/Lot Code

Each
10+
$0.277
25+
$0.217
100+
$0.196
500+
$0.160
1000+
$0.120
More Pricing...
12ohm
ROX Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-
-55°C
235°C
-
24R5491

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$1.380
12ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
4.8mm
13mm
-
-55°C
250°C
-
26M3448

RoHS

Date/Lot Code

Each
1+
$0.566
12ohm
SQP Series
7W
± 5%
Axial Leaded
350V
Wirewound
± 200ppm/°C
Flame Proof
-
26mm
10mm
-55°C
155°C
-
26M2671

RoHS

Date/Lot Code

Each
1+
$14.610
10+
$12.070
25+
$11.470
50+
$11.460
100+
$10.940
More Pricing...
12ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
-
10.1mm
4.5mm
-55°C
155°C
-
05M1906

RoHS

Date/Lot Code

Each
1+
$1.520
10+
$1.110
25+
$0.989
50+
$0.875
100+
$0.754
More Pricing...
12ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
38K0263

RoHS

Date/Lot Code

Each
1+
$0.335
10+
$0.285
25+
$0.208
50+
$0.151
100+
$0.113
More Pricing...
12ohm
MC CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-
-55°C
155°C
-
45X4652

RoHS

Date/Lot Code

Each
10+
$0.113
25+
$0.064
50+
$0.043
12ohm
MC MF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
1-25 of 76 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK