56ohm Through Hole Resistors:

92 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
24R6876

RoHS

Date/Lot Code

Each
1+
$0.166
10+
$0.141
25+
$0.103
50+
$0.075
100+
$0.056
More Pricing...
Min: 5 / Mult: 5
56ohm
MC CFR Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
38K5363

RoHS

Date/Lot Code

Each
1+
$0.294
10+
$0.251
25+
$0.182
50+
$0.132
100+
$0.100
More Pricing...
Min: 1 / Mult: 1
56ohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
71AH2403

RoHS

Date/Lot Code

Each
1+
$2.480
10+
$1.690
25+
$1.320
50+
$1.270
100+
$1.210
More Pricing...
Min: 1 / Mult: 1
56ohm
AC05-CS Series
5W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/K
High Power
7.5mm
18mm
-
-55°C
250°C
-
84AH8312

RoHS

Date/Lot Code

Each
1+
$0.374
10+
$0.245
25+
$0.187
50+
$0.177
100+
$0.167
More Pricing...
Min: 1 / Mult: 1
56ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
-
AEC-Q200
06AK9865

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.230
10+
$3.230
25+
$3.230
50+
$3.230
100+
$3.230
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
56ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
-800ppm/°C to +0ppm/°C
High Voltage
7.96mm
19.1mm
-
-55°C
230°C
-
26M2681

RoHS

Date/Lot Code

Each
1+
$14.670
10+
$12.110
25+
$11.530
50+
$11.170
100+
$10.900
More Pricing...
Min: 1 / Mult: 1
56ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
-
10.1mm
4.5mm
-55°C
155°C
-
58K3868

RoHS

Each
1+
$0.265
50+
$0.226
100+
$0.164
500+
$0.120
1000+
$0.102
More Pricing...
Min: 1 / Mult: 1
56ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
17AJ6073

RoHS

Date/Lot Code

Each
1+
$0.323
250+
$0.246
500+
$0.221
1000+
$0.202
5000+
$0.184
Min: 1 / Mult: 1
56ohm
-
5W
± 5%
Axial Leaded
-
Metal Oxide
± 350ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
58K3780

RoHS

Each
1+
$0.474
10+
$0.283
100+
$0.170
500+
$0.100
Min: 1 / Mult: 1
56ohm
MCMF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.6mm
10mm
-
-55°C
155°C
-
16R2051

RoHS

Each
1+
$2.300
10+
$2.210
25+
$2.030
50+
$1.880
100+
$1.740
More Pricing...
Min: 1 / Mult: 1
56ohm
MCPR Series
10W
± 5%
Axial Leaded
-
Wirewound
± 350ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
58K5061

RoHS

Each
1+
$0.169
10+
$0.028
100+
$0.023
1000+
$0.018
Min: 1 / Mult: 1
56ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
38K0380

RoHS

Date/Lot Code

Each
10+
$0.171
25+
$0.126
50+
$0.091
100+
$0.069
500+
$0.052
More Pricing...
Min: 10 / Mult: 10
56ohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
98K3273

RoHS

Date/Lot Code

Each
1+
$3.880
10+
$2.590
25+
$2.350
50+
$2.310
100+
$2.270
More Pricing...
Min: 1 / Mult: 1
56ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
47AC1413

RoHS

Date/Lot Code

Each
1+
$4.550
100+
$3.780
250+
$3.490
500+
$3.270
1000+
$3.090
Min: 1 / Mult: 1
56ohm
TR35 Series
35W
± 5%
TO-220
350V
Thick Film
± 50ppm/°C
General Purpose
-
10.41mm
4.8mm
-65°C
150°C
-
84AH8379

RoHS

Date/Lot Code

Each
1+
$0.854
10+
$0.568
25+
$0.438
50+
$0.417
100+
$0.395
More Pricing...
Min: 1 / Mult: 1
56ohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/K
High Power
5.2mm
19.5mm
-
-
-
-
80AJ0622

RoHS

Date/Lot Code

Each
1+
$0.144
Min: 10 / Mult: 10
56ohm
ROX Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-
-55°C
235°C
-
34R4898

RoHS

Date/Lot Code

Each
10+
$0.313
25+
$0.267
100+
$0.213
500+
$0.170
Min: 10 / Mult: 10
56ohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
235°C
-
24AJ1389

RoHS

Date/Lot Code

Each
1+
$0.031
250+
$0.024
500+
$0.021
1000+
$0.020
5000+
$0.018
Min: 10 / Mult: 10
56ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
55T6554

RoHS

Date/Lot Code

Each
1+
$0.492
10+
$0.383
25+
$0.292
50+
$0.202
100+
$0.151
More Pricing...
Min: 1 / Mult: 1
56ohm
MCKNP Series
1W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Flame Proof
3.5mm
10mm
-
-
-
-
97K4983

RoHS

Date/Lot Code

Each
1+
$0.477
10+
$0.324
25+
$0.273
50+
$0.219
100+
$0.187
More Pricing...
Min: 5 / Mult: 5
56ohm
MFR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Reliability
3.6mm
9mm
-
-55°C
155°C
-
24R5522

RoHS

Date/Lot Code

Each
1+
$1.160
10+
$0.754
25+
$0.597
50+
$0.566
100+
$0.534
More Pricing...
Min: 1 / Mult: 1
56ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
4.8mm
13mm
-
-55°C
250°C
-
84AH8313

RoHS

Each
1+
$0.331
10+
$0.209
25+
$0.159
50+
$0.151
100+
$0.141
More Pricing...
Min: 1 / Mult: 1
56ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-
-
AEC-Q200
38K0307

RoHS

Date/Lot Code

Each
1+
$0.330
10+
$0.281
25+
$0.206
50+
$0.149
100+
$0.113
More Pricing...
Min: 5 / Mult: 5
56ohm
MC CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-
-55°C
155°C
-
26M2699

RoHS

Date/Lot Code

Each
1+
$16.780
10+
$14.000
25+
$13.360
50+
$12.970
100+
$12.680
More Pricing...
Min: 1 / Mult: 1
56ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
± 150ppm/°C
High Power
-
10.1mm
4.5mm
-55°C
155°C
-
97K4905

RoHS

Date/Lot Code

Each
10+
$0.526
25+
$0.360
50+
$0.302
100+
$0.244
500+
$0.180
More Pricing...
Min: 10 / Mult: 10
56ohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
1-25 of 92 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK