New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Zero Ohm Resistors
                      Print Page

                      JR0201X08E

                      Zero Ohm Resistor, Jumper, 0201 [0603 Metric], Metal Plate, 64 mW, 8 A, Surface Mount Device

                      Date/Lot Code

                      OHMITE JR0201X08E
                      OHMITE JR0201X08E
                      OHMITE JR0201X08E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOHMITE
                      Manufacturer Part NoJR0201X08E
                      Newark Part No.85AJ1190
                      Product RangeJR Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      75 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$0.686
                      25+$0.616
                      100+$0.561
                      250+$0.497
                      500+$0.441
                      1000+$0.378
                      2500+$0.333
                      5000+$0.265
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.69
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOHMITE
                      Manufacturer Part NoJR0201X08E
                      Newark Part No.85AJ1190
                      Product RangeJR Series
                      Technical Datasheet

                      Data Sheet

                      Resistor Case / Package0201 [0603 Metric]
                      Resistor TechnologyMetal Plate
                      Power Rating64mW
                      Current Rating8A
                      Resistor MountingSurface Mount Device
                      Product RangeJR Series
                      Product Length0.6mm
                      Product Width0.3mm
                      Product Height0.25mm
                      Operating Temperature Min-55°C
                      Operating Temperature Max150°C
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Resistor Case / Package

                      0201 [0603 Metric]

                      Power Rating

                      64mW

                      Resistor Mounting

                      Surface Mount Device

                      Product Length

                      0.6mm

                      Product Height

                      0.25mm

                      Operating Temperature Max

                      150°C

                      Resistor Technology

                      Metal Plate

                      Current Rating

                      8A

                      Product Range

                      JR Series

                      Product Width

                      0.3mm

                      Operating Temperature Min

                      -55°C

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code