| Quantity | Price |
|---|---|
| 1+ | $8.750 |
| 5+ | $8.400 |
Product Information
Product Overview
The Y16291K00000T9R is a 1kΩ 100mW surface-mounting ultra high precision Flip-Chip Resistor based on VFRs next-generation Bulk Metal® Z-foil technology. The VFCP series (foil resistor flip-chip) excels over all previous stability standards for precision resistors with an order of magnitude improvement in high-temperature stability, load-life stability and moisture resistance. These new benchmark levels of performance provide design engineers with the tools to build circuits not previously achievable while reducing space in the most critical applications by eliminating the need for corrective circuitry and reducing the large land patterns needed for a wrap-around configuration. The flip chip device is qualified as anti-fulgurated resistor for use in environments with high levels of contamination.
- Electrostatic discharge (ESD) at least to 25kV
- Non-inductive and non-capacitive design
- Non hot spot design
- Magnitude improvement in high-temperature stability
- Load-life stability and moisture resistance
- Rise time - 1ns effectively no ringing
- <0.08μH Non inductive
Applications
Industrial, Sensing & Instrumentation, Communications & Networking, Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
To Be Advised
Technical Docs (1)
Alternatives for Y16291K00000T9R
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate