Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoD25K400
Newark Part No.13P3573
Product RangeDividohm 210 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $29.280 |
5+ | $28.210 |
10+ | $27.210 |
25+ | $25.940 |
50+ | $25.000 |
100+ | $24.630 |
Price for:Each
Minimum: 4
Multiple: 1
$117.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOHMITE
Manufacturer Part NoD25K400
Newark Part No.13P3573
Product RangeDividohm 210 Series
Technical Datasheet
Resistance400ohm
Track Resistance400ohm
Power Rating25W
Product RangeDividohm 210 Series
Resistor MountingPanel Mount
Voltage Rating625V
Adjustment TypeSlide
Rheostat TypeHigh Power, Flame Proof
Temperature Coefficient± 260ppm/°C
Resistor TechnologyWirewound
Resistance Tolerance± 10%
Resistor Case / Package-
Resistor TerminalsSolder Lug
Product Length50.8mm
Product Width-
Product Height-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Technical Specifications
Resistance
400ohm
Power Rating
25W
Resistor Mounting
Panel Mount
Adjustment Type
Slide
Temperature Coefficient
± 260ppm/°C
Resistance Tolerance
± 10%
Resistor Terminals
Solder Lug
Product Width
-
Operating Temperature Min
-
Qualification
-
Track Resistance
400ohm
Product Range
Dividohm 210 Series
Voltage Rating
625V
Rheostat Type
High Power, Flame Proof
Resistor Technology
Wirewound
Resistor Case / Package
-
Product Length
50.8mm
Product Height
-
Operating Temperature Max
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate