Isolated DC / DC Front End Rack Mount Power Supplies:
20 Products FoundFind a huge range of Isolated DC / DC Front End Rack Mount Power Supplies at Newark Electronics Canada. We stock a large selection of Isolated DC / DC Front End Rack Mount Power Supplies, including new and most popular products from the world's top manufacturers including: Murata Power Solutions, Tdk-lambda, BEL Power Solutions & Artesyn Embedded Technologies
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Rack U Height
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Input Voltage DC Min
Depth
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7,345.640 10+ $6,580.380 25+ $6,287.820 50+ $6,095.350 | ITE | 1:1 | 2.5kW | 1 Output | 48V | 52A | - | - | - | - | 1U | Fixed, Adjustable | Rack | 43.6mm | 422.8mm | 300V | 400mm | 380V | - | ||||||
Each | 50+ $722.120 | - | 2:1 | 2kW | 2 Output | 12.2V | 163.9A | 12V | 3.5A | - | - | 1U | Fixed, Adjustable | Rack | 40mm | 73.5mm | -40V | 185mm | -72V | CSU2000ADC Series | ||||||
BEL POWER SOLUTIONS | Each | 1+ $835.940 | ITE | 2:1 | 1200W | 1 Output | 12V | 100A | - | - | - | - | - | Fixed, Adjustable | - | 54.5mm | 40mm | -40V | 240mm | -72V | PFS1200 Series | |||||
BEL POWER SOLUTIONS | Each | 1+ $1,142.560 | ITE | 2:1 | 1.1kW | 1 Output | 12V | 90A | - | - | - | 53V | - | Fixed, Adjustable | - | 54.5mm | 40mm | 40V | 321.3mm | 72V | PFE1100 Series | |||||
MURATA POWER SOLUTIONS | Each | 50+ $884.410 | ITE | 2:1 | 650W | 1 Output | 12V | 54.2A | - | - | 500V | -53V | 1U | Fixed | Module | 54.5mm | 40mm | -44V | 228.6mm | -72V | D Series | |||||
MURATA POWER SOLUTIONS | Each | 50+ $884.410 | ITE | 2:1 | 650W | 1 Output | 12V | 54.2A | - | - | 500V | -53V | 1U | Fixed | Module | 54.5mm | 40mm | -44V | 228.6mm | -72V | D Series | |||||
Each | 50+ $1,159.390 | ITE | 2:1 | 1.6kW | 1 Output | 12V | 133.3A | - | - | 500V | -48V | 1U | Fixed, Adjustable | Rack | 41.9mm | 40.7mm | -40V | 230.41mm | -72V | - | ||||||
Each | 50+ $1,098.510 | ITE | 2:1 | 1.2kW | 1 Output | 12V | 100A | - | - | 1kV | -48V | 1U | Fixed | Rack | 54.5mm | 40mm | -40V | 321.5mm | -72V | - | ||||||
Each | 50+ $1,098.510 | ITE | 2:1 | 1.2kW | 1 Output | 12V | 100A | - | - | 1kV | -48V | 1U | Fixed | Rack | 54.5mm | 40mm | -40V | 321.5mm | -72V | - | ||||||
MURATA POWER SOLUTIONS | Each | 50+ $924.730 | - | - | 1.2kW | 1 Output | 12V | 100A | - | - | - | - | - | Fixed | Rack | - | - | -72V | - | -40V | - | |||||
Each | 50+ $1,159.390 | ITE | 2:1 | 1.6kW | 1 Output | 12V | 133.3A | - | - | 500V | -48V | 1U | Fixed, Adjustable | Rack | 41.9mm | 40.7mm | -40V | 230.41mm | -72V | D Series | ||||||
Each | 1+ $25,347.380 | ITE | - | 11kW | 1 Output | 240V | 45.8A | - | - | 3kV | 320V | 1U | Fixed, Adjustable | - | 422.8mm | 43.6mm | 150V | 530mm | 400V | - | ||||||
Each | 50+ $1,148.450 | ITE | 2:1 | 1.5kW | 2 Output | 12V | 125A | 3.3V | 4A | 500V | -48V | 1U | Fixed | Rack | 54.5mm | 40mm | -40V | 321.5mm | -72V | D Series | ||||||
Each | 50+ $1,148.450 | ITE | 2:1 | 1.5kW | 2 Output | 12V | 125A | 5V | 4A | 500V | -48V | 1U | Fixed | Rack | 54.5mm | 40mm | -40V | 321.5mm | -72V | D1U54 Series | ||||||
Each | 50+ $1,148.450 | ITE | 2:1 | 1.5kW | 2 Output | 12V | 125A | 12V | 125A | 500V | -48V | 1U | Fixed | Rack | 54.5mm | 40mm | -40V | 321.5mm | -72V | D1U54 Series | ||||||
Each | 50+ $1,148.450 | ITE | 2:1 | 1.5kW | 2 Output | 12V | 125A | 5V | 4A | 500V | -48V | 1U | Fixed | Rack | 54.5mm | 40mm | -40V | 321.5mm | -72V | D Series | ||||||
Each | 1+ $7,608.850 10+ $6,815.870 25+ $6,512.540 50+ $6,313.910 | ITE | 1:1 | 2.496kW | 1 Output | 48V | 52A | - | - | 3kV | 320V | 1U | Fixed, Adjustable | - | 422.8mm | 43.6mm | 300V | 400mm | 380V | EZA2500 Series | ||||||
Each | 1+ $8,394.870 10+ $7,520.280 25+ $7,186.150 50+ $6,965.960 | ITE | 1:1 | 2.496kW | 1 Output | 48V | 52A | - | - | 3kV | 320V | 1U | Fixed, Adjustable | - | 422.8mm | 43.6mm | 300V | 400mm | 380V | EZA2500 Series | ||||||
Each | 1+ $1,704.310 48+ $1,666.060 96+ $1,618.240 192+ $1,570.430 384+ $1,522.610 | ITE | 2:1 | 1.1kW | 1 Output | 12V | 90A | - | - | - | 53V | - | Fixed, Adjustable | - | 54.5mm | 40mm | 40V | 321.3mm | 72V | PFE1100 Series | ||||||
Each | 1+ $1,142.560 | ITE | 2:1 | 1.1kW | 1 Output | 12V | 90A | - | - | - | 53V | - | Fixed | - | 54.5mm | 40mm | 40V | 321.3mm | 72V | PFE1100 Series | ||||||