New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated DC / DC Front End Rack Mount Power Supplies
                                                                                                  Print Page

                                                                                                  EZA2500-32048CO

                                                                                                  Front End - Rack Mount DC/DC Converter, ITE, 1:1, 2.496 kW, 1 Output, 48 V, 52 A

                                                                                                  TDK-LAMBDA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TDK-LAMBDA EZA2500-32048CO
                                                                                                  ManufacturerTDK-LAMBDA
                                                                                                  Manufacturer Part NoEZA2500-32048CO
                                                                                                  Newark Part No.12AJ6366
                                                                                                  Product RangeEZA2500 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 82 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$7,608.850
                                                                                                  10+$6,815.870
                                                                                                  25+$6,512.540
                                                                                                  50+$6,313.910
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $7,608.85
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TDK-LAMBDA
                                                                                                  ManufacturerTDK-LAMBDA
                                                                                                  Manufacturer Part NoEZA2500-32048CO
                                                                                                  Newark Part No.12AJ6366
                                                                                                  Product RangeEZA2500 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Supply ApplicationsITE
                                                                                                  Input Ratio1:1
                                                                                                  Output Power Max2.496kW
                                                                                                  No. of Outputs1 Output
                                                                                                  Output Voltage - Output 148V
                                                                                                  Output Current - Output 152A
                                                                                                  Output Voltage - Output 2-
                                                                                                  Output Current - Output 2-
                                                                                                  Isolation Voltage3kV
                                                                                                  Input Voltage DC Nom320V
                                                                                                  DC / DC Converter Output TypeFixed, Adjustable
                                                                                                  Rack U Height1U
                                                                                                  Width422.8mm
                                                                                                  Height43.6mm
                                                                                                  Depth400mm
                                                                                                  Input Voltage DC Min300V
                                                                                                  Input Voltage DC Max380V
                                                                                                  Product RangeEZA2500 Series
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  EZA2500-32048CO is an EZA2500 series bi-directional isolated DC-DC converter. It is designed for energy storage systems with rechargeable batteries, this digitally controlled, compact 1U power supply can automatically change conversion direction from high voltage dc sources, powered by solar or wind, to 48Vdc batteries and vice versa. Other applications include lithium-ion battery testing as well as the utilization of regenerated energy from robots, cranes, autonomous ground vehicles and elevators. It includes overcurrent, overpower, under and overvoltage, overtemperature protection. Certified by IEC/EN/UL/CSA/EN60950-1, EC/EN/UL/CSA/EN62368-1.

                                                                                                  • Two sided PCB coating
                                                                                                  • Low voltage DC range from 36 to 60VDC (battery side, voltage V)
                                                                                                  • High voltage DC range from 300 to 380VDC (grid side, voltage V)
                                                                                                  • Low voltage DC is ±52A (battery side, current A)
                                                                                                  • Low voltage DC is ±7.8A (grid side, current A)
                                                                                                  • Maximum power is ±2496W, efficiency is 92%
                                                                                                  • Operating temperature range from -10° to +40°C
                                                                                                  • 5 years warranty
                                                                                                  • Size (W x H x D) is 16.65 x 1.72 x 15.75Inch

                                                                                                  Technical Specifications

                                                                                                  Power Supply Applications

                                                                                                  ITE

                                                                                                  Output Power Max

                                                                                                  2.496kW

                                                                                                  Output Voltage - Output 1

                                                                                                  48V

                                                                                                  Output Voltage - Output 2

                                                                                                  -

                                                                                                  Isolation Voltage

                                                                                                  3kV

                                                                                                  DC / DC Converter Output Type

                                                                                                  Fixed, Adjustable

                                                                                                  Width

                                                                                                  422.8mm

                                                                                                  Depth

                                                                                                  400mm

                                                                                                  Input Voltage DC Max

                                                                                                  380V

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Input Ratio

                                                                                                  1:1

                                                                                                  No. of Outputs

                                                                                                  1 Output

                                                                                                  Output Current - Output 1

                                                                                                  52A

                                                                                                  Output Current - Output 2

                                                                                                  -

                                                                                                  Input Voltage DC Nom

                                                                                                  320V

                                                                                                  Rack U Height

                                                                                                  1U

                                                                                                  Height

                                                                                                  43.6mm

                                                                                                  Input Voltage DC Min

                                                                                                  300V

                                                                                                  Product Range

                                                                                                  EZA2500 Series

                                                                                                  Technical Docs (5)

                                                                                                  CAD Multiple Formats EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Safety Data Sheet EN

                                                                                                  Declaration of Conformity EN

                                                                                                  User Manual EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.