2.496kW Isolated DC / DC Front End Rack Mount Power Supplies:
2 Products FoundFind a huge range of 2.496kW Isolated DC / DC Front End Rack Mount Power Supplies at Newark Electronics Canada. We stock a wide range of Isolated DC / DC Front End Rack Mount Power Supplies, such as 1.5kW, 1.1kW, 1.2kW & 650W Isolated DC / DC Front End Rack Mount Power Supplies from the worlds top manufacturers including: Tdk-lambda
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Rack U Height
DC / DC Converter Output Type
Width
Height
Input Voltage DC Min
Depth
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7,608.850 10+ $6,815.870 | ITE | 1:1 | 2.496kW | 1 Output | 48V | 52A | 3kV | 320V | 1U | Fixed, Adjustable | 422.8mm | 43.6mm | 300V | 400mm | 380V | EZA2500 Series | ||||||
Each | 1+ $8,394.870 10+ $7,520.280 | ITE | 1:1 | 2.496kW | 1 Output | 48V | 52A | 3kV | 320V | 1U | Fixed, Adjustable | 422.8mm | 43.6mm | 300V | 400mm | 380V | EZA2500 Series | ||||||