1.2kW Isolated DC / DC Front End Rack Mount Power Supplies:
3 Products FoundFind a huge range of 1.2kW Isolated DC / DC Front End Rack Mount Power Supplies at Newark Electronics Canada. We stock a wide range of Isolated DC / DC Front End Rack Mount Power Supplies, such as 1.5kW, 1.1kW, 1.2kW & 650W Isolated DC / DC Front End Rack Mount Power Supplies from the worlds top manufacturers including: Murata Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Rack U Height
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Input Voltage DC Min
Depth
Input Voltage DC Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 50+ $1,086.090 | Min: 100 / Mult: 10 | ITE | 2:1 | 1.2kW | 1 Output | 12V | 100A | 1kV | -48V | 1U | Fixed | Rack | 54.5mm | 40mm | -40V | 321.5mm | -72V | |||||
Each | 50+ $1,086.090 | Min: 100 / Mult: 10 | ITE | 2:1 | 1.2kW | 1 Output | 12V | 100A | 1kV | -48V | 1U | Fixed | Rack | 54.5mm | 40mm | -40V | 321.5mm | -72V | |||||
MURATA POWER SOLUTIONS | Each | 50+ $952.010 | Min: 100 / Mult: 10 | - | - | 1.2kW | 1 Output | 12V | 100A | - | - | - | Fixed | Rack | - | - | -72V | - | -40V | ||||