1.1kW Isolated DC / DC Front End Rack Mount Power Supplies:
3 Products FoundFind a huge range of 1.1kW Isolated DC / DC Front End Rack Mount Power Supplies at Newark Electronics Canada. We stock a wide range of Isolated DC / DC Front End Rack Mount Power Supplies, such as 1.5kW, 1.1kW, 1.2kW & 650W Isolated DC / DC Front End Rack Mount Power Supplies from the worlds top manufacturers including: BEL Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Input Voltage DC Min
Depth
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1,783.510 48+ $1,743.200 96+ $1,692.820 192+ $1,642.430 384+ $1,592.040 | ITE | 2:1 | 1.1kW | 1 Output | 12V | 90A | 53V | Fixed, Adjustable | 54.5mm | 40mm | 40V | 321.3mm | 72V | PFE1100 Series | ||||||
BEL POWER SOLUTIONS | Each | 1+ $1,173.710 | ITE | 2:1 | 1.1kW | 1 Output | 12V | 90A | 53V | Fixed, Adjustable | 54.5mm | 40mm | 40V | 321.3mm | 72V | PFE1100 Series | |||||
Each | 1+ $1,173.710 | ITE | 2:1 | 1.1kW | 1 Output | 12V | 90A | 53V | Fixed | 54.5mm | 40mm | 40V | 321.3mm | 72V | PFE1100 Series | ||||||