89 Product Results Found for "rkze"
Find a huge range of Isolated Through Hole DC / DC Converters at Newark Electronics Canada. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Recom Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 25+ $9.470 50+ $9.340 100+ $9.190 250+ $9.010 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 4.5V | 5.5V | RKZE Series | ||||||
Each | 25+ $13.510 50+ $12.320 100+ $11.650 250+ $11.360 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 4kV | 24V | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 21.6V | 26.4V | RKZE Series | ||||||
Each | 25+ $10.220 50+ $10.150 100+ $10.070 250+ $9.690 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 3kV | 12V | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 10.8V | 13.2V | RKZE Series | ||||||
Each | 25+ $11.710 50+ $10.680 100+ $10.100 250+ $9.830 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 4.5V | 5.5V | RKZE Series | ||||||
Each | 25+ $12.860 50+ $11.740 100+ $11.100 250+ $10.800 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 4kV | 12V | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 10.8V | 13.2V | RKZE Series | ||||||
Each | 25+ $12.940 50+ $11.810 100+ $11.150 250+ $10.870 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 3kV | 15V | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 13.5V | 16.5V | RKZE Series | ||||||
Each | 25+ $12.330 50+ $11.250 100+ $10.640 250+ $10.360 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 4kV | 24V | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 21.6V | 26.4V | RKZE Series | ||||||
Each | 25+ $14.200 50+ $12.940 100+ $12.240 250+ $11.930 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 4kV | 24V | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 21.6V | 26.4V | RKZE Series | ||||||
Each | 25+ $13.510 50+ $12.320 100+ $11.650 250+ $11.360 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 4kV | 24V | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 21.6V | 26.4V | RKZE Series | ||||||
Each | 25+ $12.330 50+ $11.250 100+ $10.640 250+ $10.360 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 3kV | 12V | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 10.8V | 13.2V | RKZE Series | ||||||
Each | 25+ $12.330 50+ $11.250 100+ $10.640 250+ $10.360 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 3kV | 5V | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 4.5V | 5.5V | RKZE Series | ||||||
Each | 25+ $12.860 50+ $11.740 100+ $11.100 250+ $10.800 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 4kV | 5V | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 4.5V | 5.5V | RKZE Series | ||||||
Each | 25+ $13.510 50+ $12.320 100+ $11.650 250+ $11.360 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 4kV | 12V | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 10.8V | 13.2V | RKZE Series | ||||||
Each | 25+ $14.200 50+ $12.940 100+ $12.240 250+ $11.930 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 4kV | 15V | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 13.5V | 16.5V | RKZE Series | ||||||
Each | 25+ $12.940 50+ $11.810 100+ $11.150 250+ $10.870 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 3kV | 15V | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 13.5V | 16.5V | RKZE Series | ||||||
Each | 25+ $10.650 50+ $9.710 100+ $9.180 250+ $8.940 | ITE | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 10.8V | 13.2V | RKZE Series | ||||||
Each | 25+ $12.330 50+ $11.250 100+ $10.640 250+ $10.360 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 4kV | 15V | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 13.5V | 16.5V | RKZE Series | ||||||
Each | 25+ $12.860 50+ $11.740 100+ $11.100 250+ $10.800 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 4kV | 12V | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 10.8V | 13.2V | RKZE Series | ||||||
Each | 25+ $14.200 50+ $12.940 100+ $12.240 250+ $11.930 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 4kV | 24V | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 21.6V | 26.4V | RKZE Series | ||||||
Each | 25+ $12.330 50+ $11.250 100+ $10.640 250+ $10.360 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 4kV | 24V | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 21.6V | 26.4V | RKZE Series | ||||||
Each | 25+ $11.760 50+ $10.720 100+ $10.140 250+ $9.870 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 3kV | 24V | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 21.6V | 26.4V | RKZE Series | ||||||
Each | 25+ $11.710 50+ $10.680 100+ $10.100 250+ $9.830 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 10.8V | 13.2V | RKZE Series | ||||||
Each | 25+ $11.710 50+ $10.680 100+ $10.100 250+ $9.830 | ITE | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 4.5V | 5.5V | RKZE Series | ||||||
Each | 25+ $11.210 50+ $10.220 100+ $9.660 250+ $9.410 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 3kV | 24V | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 21.6V | 26.4V | RKZE Series | ||||||
Each | 25+ $12.330 50+ $11.250 100+ $10.640 250+ $10.360 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 3kV | 24V | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 21.6V | 26.4V | RKZE Series | ||||||