89 Résultats trouvés pour "rkze"
Trouvez une vaste gamme de Isolated Through Hole DC / DC Converters dans Newark Électronique Canada. Nous stockons une large sélection de Isolated Through Hole DC / DC Converters, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Recom Power.
Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 25+ 9,290 $ 50+ 9,290 $ 100+ 9,280 $ 250+ 9,090 $ | Min : 25 / Mult : 25 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 4.5V | 5.5V | RKZE Series | |||||
Each | 25+ 13,510 $ 50+ 12,320 $ 100+ 11,650 $ 250+ 11,360 $ | Min : 25 / Mult : 25 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 4kV | 24V | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 21.6V | 26.4V | RKZE Series | |||||
Each | 25+ 9,930 $ 50+ 9,860 $ 100+ 9,780 $ 250+ 9,440 $ | Min : 25 / Mult : 25 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 3kV | 12V | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 10.8V | 13.2V | RKZE Series | |||||
Each | 25+ 11,710 $ 50+ 10,680 $ 100+ 10,100 $ 250+ 9,830 $ | Min : 25 / Mult : 25 | ITE | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 4.5V | 5.5V | RKZE Series | |||||
Each | 25+ 12,330 $ 50+ 11,250 $ 100+ 10,640 $ 250+ 10,360 $ | Min : 25 / Mult : 25 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 3kV | 5V | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 4.5V | 5.5V | RKZE Series | |||||
Each | 25+ 12,860 $ 50+ 11,740 $ 100+ 11,100 $ 250+ 10,800 $ | Min : 25 / Mult : 25 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 4kV | 5V | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 4.5V | 5.5V | RKZE Series | |||||
Each | 25+ 14,200 $ 50+ 12,940 $ 100+ 12,240 $ 250+ 11,930 $ | Min : 25 / Mult : 25 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 4kV | 24V | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 21.6V | 26.4V | RKZE Series | |||||
Each | 25+ 11,210 $ 50+ 10,220 $ 100+ 9,660 $ 250+ 9,410 $ | Min : 25 / Mult : 25 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 3kV | 24V | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 21.6V | 26.4V | RKZE Series | |||||
Each | 25+ 12,330 $ 50+ 11,250 $ 100+ 10,640 $ 250+ 10,360 $ | Min : 25 / Mult : 25 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 3kV | 24V | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 21.6V | 26.4V | RKZE Series | |||||
Each | 25+ 10,650 $ 50+ 9,710 $ 100+ 9,180 $ 250+ 8,940 $ | Min : 25 / Mult : 25 | ITE | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 10.8V | 13.2V | RKZE Series | |||||
Each | 25+ 12,860 $ 50+ 11,740 $ 100+ 11,100 $ 250+ 10,800 $ | Min : 25 / Mult : 25 | ITE | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | - | - | Unregulated | 4kV | 12V | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 10.8V | 13.2V | RKZE Series | |||||
Each | 25+ 11,710 $ 50+ 10,680 $ 100+ 10,100 $ 250+ 9,830 $ | Min : 25 / Mult : 25 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 4kV | 12V | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 10.8V | 13.2V | RKZE Series | |||||
Each | 25+ 11,210 $ 50+ 10,220 $ 100+ 9,660 $ 250+ 9,410 $ | Min : 25 / Mult : 25 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 3kV | 12V | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 10.8V | 13.2V | RKZE Series | |||||
Each | 25+ 13,510 $ 50+ 12,320 $ 100+ 11,650 $ 250+ 11,360 $ | Min : 25 / Mult : 25 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 4kV | 12V | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 10.8V | 13.2V | RKZE Series | |||||
Each | 25+ 12,860 $ 50+ 11,740 $ 100+ 11,100 $ 250+ 10,800 $ | Min : 25 / Mult : 25 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 4kV | 12V | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 10.8V | 13.2V | RKZE Series | |||||
Each | 25+ 11,710 $ 50+ 10,680 $ 100+ 10,100 $ 250+ 9,830 $ | Min : 25 / Mult : 25 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 10.8V | 13.2V | RKZE Series | |||||
Each | 25+ 12,330 $ 50+ 11,250 $ 100+ 10,640 $ 250+ 10,360 $ | Min : 25 / Mult : 25 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 15V | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 13.5V | 16.5V | RKZE Series | |||||
Each | 25+ 12,940 $ 50+ 11,810 $ 100+ 11,150 $ 250+ 10,870 $ | Min : 25 / Mult : 25 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 3kV | 15V | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 13.5V | 16.5V | RKZE Series | |||||
Each | 25+ 11,760 $ 50+ 10,720 $ 100+ 10,140 $ 250+ 9,870 $ | Min : 25 / Mult : 25 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 3kV | 15V | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 13.5V | 16.5V | RKZE Series | |||||
Each | 25+ 14,200 $ 50+ 12,940 $ 100+ 12,240 $ 250+ 11,930 $ | Min : 25 / Mult : 25 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 4kV | 15V | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 13.5V | 16.5V | RKZE Series | |||||
Each | 25+ 12,330 $ 50+ 11,250 $ 100+ 10,640 $ 250+ 10,360 $ | Min : 25 / Mult : 25 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 4kV | 15V | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 13.5V | 16.5V | RKZE Series | |||||
Each | 25+ 12,940 $ 50+ 11,810 $ 100+ 11,150 $ 250+ 10,870 $ | Min : 25 / Mult : 25 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 4kV | 24V | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 21.6V | 26.4V | RKZE Series | |||||
Each | 25+ 14,200 $ 50+ 12,940 $ 100+ 12,240 $ 250+ 11,930 $ | Min : 25 / Mult : 25 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 4kV | 24V | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 21.6V | 26.4V | RKZE Series | |||||
Each | 25+ 11,210 $ 50+ 10,220 $ 100+ 9,660 $ 250+ 9,410 $ | Min : 25 / Mult : 25 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 24V | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 21.6V | 26.4V | RKZE Series | |||||
Each | 25+ 12,330 $ 50+ 11,250 $ 100+ 10,640 $ 250+ 10,360 $ | Min : 25 / Mult : 25 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 4kV | 24V | Fixed | 7.05mm | Through Hole | 10.2mm | 19.65mm | 21.6V | 26.4V | RKZE Series |