New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Power Supplies
                                                                                                  3. AC / AC Power Supplies
                                                                                                  Print Page

                                                                                                  WAU12-2000

                                                                                                  AC/AC Power Supply, External Plug In, 1 Output, 33 W, 12 VAC, 2 A, US

                                                                                                  TRIAD MAGNETICS
                                                                                                  TRIAD MAGNETICS WAU12-2000
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerTRIAD MAGNETICS
                                                                                                  Manufacturer Part NoWAU12-2000
                                                                                                  Newark Part No.96M0299
                                                                                                  Product RangeWAU Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  13 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$42.370
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $42.37
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TRIAD MAGNETICS
                                                                                                  ManufacturerTRIAD MAGNETICS
                                                                                                  Manufacturer Part NoWAU12-2000
                                                                                                  Newark Part No.96M0299
                                                                                                  Product RangeWAU Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Supply Applications-
                                                                                                  No. of Outputs1 Output
                                                                                                  Output Power24W
                                                                                                  Output Power Max33W
                                                                                                  Output Voltage VAC12VAC
                                                                                                  Output Current2A
                                                                                                  Plug TypeUS
                                                                                                  Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 11mm
                                                                                                  Input Voltage AC Max120V
                                                                                                  Power Supply Output TypeFixed
                                                                                                  Product RangeWAU Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The WAU12-2000 is a 12VAC/24W 1-output wall plug-in Power Supply decrease product design time. This plug-in power source eliminates the need for internal power supply cooling devices, thereby reducing the noise level, size and weight of the end product. In addition, these compact power sources keep heat away from sensitive circuits and supply a safer lower output to the end product. Wall plug-in power sources are completely enclosed to prevent tampering and since they carry many required agency listings, their use aids in gaining agency approvals. Offered in a wide range of popular voltages, the plug-in power sources are in AC to AC unregulated models with generous six foot cord lengths and 60Hz.

                                                                                                  • Thermoplastic molded enclosure
                                                                                                  • -10 to 40°C Operating temperature range
                                                                                                  • 24AWG Output cord
                                                                                                  • Class-2 protection
                                                                                                  • Double insulated
                                                                                                  • 4kVDC for one minute Dielectric isolation

                                                                                                  Applications

                                                                                                  Power Management

                                                                                                  Technical Specifications

                                                                                                  Power Supply Applications

                                                                                                  -

                                                                                                  Output Power

                                                                                                  24W

                                                                                                  Output Voltage VAC

                                                                                                  12VAC

                                                                                                  Plug Type

                                                                                                  US

                                                                                                  Input Voltage AC Max

                                                                                                  120V

                                                                                                  Product Range

                                                                                                  WAU Series

                                                                                                  No. of Outputs

                                                                                                  1 Output

                                                                                                  Output Power Max

                                                                                                  33W

                                                                                                  Output Current

                                                                                                  2A

                                                                                                  Output Connector

                                                                                                  Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm

                                                                                                  Power Supply Output Type

                                                                                                  Fixed

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.