Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part NoUNO-PS/1AC/24DC/30W
Newark Part No.55X3774
Product RangeVALVETRAB MS Series
Technical Datasheet
197 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $60.280 |
10+ | $60.280 |
50+ | $60.280 |
100+ | $60.280 |
Price for:Each
Minimum: 1
Multiple: 1
$60.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part NoUNO-PS/1AC/24DC/30W
Newark Part No.55X3774
Product RangeVALVETRAB MS Series
Technical Datasheet
Power Supply ApplicationsITE
Suppressor TypeMains Surge Protector
No. of Outputs1 Output
No. of Poles3 Pole
SPD TypeType 2
Output Power Max30W
Output Voltage - Output 124VDC
Peak Surge Current30kA
Continuing Operating Voltage Max750VAC
Output Current - Output 11.25A
Suppressor MountingDIN Rail
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeVALVETRAB MS Series
Plug Type-
Product Overview
UNO-PS/1AC/24DC/30W is a DIN-rail mount primary-switched power supply unit impresses in worldwide use thanks to maximum energy efficiency. Low no-load losses and the high degree of efficiency save energy. Thanks to its high power density, the UNO POWER power supply unit is the ideal solution, particularly in compact control boxes. The power supply unit is available in various performance classes and overall widths. Their high degree of efficiency and low idling losses ensure a high level of energy efficiency.
- Flexible mounting by simply snapping onto the DIN rail
- More space in the control cabinet with up to 20% higher power density
- <lt/>1s typical response time
- 2A input fuse, integrated (slow-blow, internal)
- <lt/>60mVpp residual ripple (with nominal values)
- <lt/>0.3W maximum power dissipation no-load
- <lt/>5W power loss nominal load
- <gt/>88% efficiency (for 230VAC and nominal values)
- IP20 protection rating
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
SPD Type
Type 2
Output Voltage - Output 1
24VDC
Continuing Operating Voltage Max
750VAC
Suppressor Mounting
DIN Rail
Power Supply Output Type
Adjustable, Fixed
Plug Type
-
Suppressor Type
Mains Surge Protector
No. of Poles
3 Pole
Output Power Max
30W
Peak Surge Current
30kA
Output Current - Output 1
1.25A
Input Voltage VAC
85V AC to 264V AC
Product Range
VALVETRAB MS Series
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate