Need more?
| Quantity | Price |
|---|---|
| 1+ | $181.720 |
| 10+ | $167.050 |
| 25+ | $163.230 |
| 50+ | $158.770 |
| 100+ | $156.230 |
| 250+ | $147.930 |
| 500+ | $140.920 |
Product Information
Product Overview
The STEP-PS/1AC/12DC/3 is a 1-output DIN rail mount primary-switched STEP AC/DC Power Supply Unit particularly suitable for installation distributors and flat control panels. The 2868570 compact power supply range was developed especially for building automation. The low idling losses and high degree of efficiency ensure maximum energy efficiency. They allow flexible use and can be snapped onto the DIN rail or screwed onto an even surface. Their high degree of efficiency and the low standby losses make for high power efficiency. It can be used worldwide in all industrial sectors due to a wide-range input. Parallel connection possible for increased performance and redundancy. High operating safety due to long mains buffering under full load.
- Quick startup with LED function monitoring
- IP20 Protection rating
- Protection class II (in closed control cabinet)
- <gt/>85% Maximum energy efficiency (for 230VAC and nominal values)
- Maximum power dissipation in no-load condition (<lt/>0.5W)
- High MTBF (<gt/>500,000h)
Applications
Power Management
Technical Specifications
ITE
58.8W
3A
-
-
-
264VAC
Adjustable, Fixed
Lead (25-Jun-2025)
1 Output
12VDC
-
-
-
85VAC
85V AC to 264V AC
STEP POWER Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate