Print Page
FSP50060EPN-B204-R2
AC/DC Enclosed Power Supply (PSU), ITE, 6 Outputs, 500 W, 3.3 V, 14.77 A, 5 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPARKLE POWER
Manufacturer Part NoFSP50060EPN-B204-R2
Newark Part No.31AJ9138
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $125.090 |
| 10+ | $118.150 |
Price for:Each
Minimum: 1
Multiple: 1
$125.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSPARKLE POWER
Manufacturer Part NoFSP50060EPN-B204-R2
Newark Part No.31AJ9138
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs6Outputs
Output Power Max500W
Output Voltage - Output 13.3V
Output Current - Output 114.77A
Output Voltage - Output 25V
Output Current - Output 212.31A
Output Voltage - Output 312V
Output Current - Output 315.62A
Output Voltage - Output 4-12V
Output Current - Output 4280mA
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
500W
Output Current - Output 1
14.77A
Output Current - Output 2
12.31A
Output Current - Output 3
15.62A
Output Current - Output 4
280mA
Power Supply Output Type
Fixed
SVHC
No SVHC (14-Jun-2023)
No. of Outputs
6Outputs
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
5V
Output Voltage - Output 3
12V
Output Voltage - Output 4
-12V
Input Voltage VAC
90V AC to 264V AC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate