Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTIW 06-106
Newark Part No.45Y2699
Product RangeTIW 06 Series
Technical Datasheet
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $65.130 |
Price for:Each
Minimum: 1
Multiple: 1
$65.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTIW 06-106
Newark Part No.45Y2699
Product RangeTIW 06 Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1Outputs
Output Power Max6W
Output Voltage - Output 16V
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Input Voltage AC Min93V
Output Current - Output 4-
Input Voltage VAC93V AC to 264V AC
Input Voltage AC Max264V
Power Supply Output TypeFixed
Product RangeTIW 06 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TIW 06-106 is a small size AC/DC Power Supply which has been designed particularly for applications in home and office installations. The compact module case fit in the standardized in-wall flush boxes or also can be mounted on walls. For connection there are models available with flying wires. The TIW series power supply complies fully with the safety and EMC standard requested for commercial and residential class ll installations. Typical applications are powering of electric device used in home automation and in security systems like i.e. DC-motor, controllers and indicators.
- High efficiency switching power supplies
- Easy installation into standard flush boxes
- Fully encapsulated plastic housing
- Short-circuit and overload protection
- Ready to meet ErP directive
- Protection class ll
- 80% Efficiency
- <300mW No load power consumption
- ±3% Maximum voltage set accuracy
- <200mVp-p Ripple and noise (20MHz bandwidth)
- IP67 Casing protection (dust and waterproof)
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
6W
Output Current - Output 1
1A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
93V
Input Voltage VAC
93V AC to 264V AC
Power Supply Output Type
Fixed
SVHC
No SVHC (14-Jun-2023)
No. of Outputs
1Outputs
Output Voltage - Output 1
6V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Output Current - Output 4
-
Input Voltage AC Max
264V
Product Range
TIW 06 Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate