Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEFENDER SECURITY
Manufacturer Part No82-16565
Newark Part No.95W2620
Product RangeDefender Security
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $56.480 |
Price for:Each
Minimum: 1
Multiple: 1
$56.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEFENDER SECURITY
Manufacturer Part No82-16565
Newark Part No.95W2620
Product RangeDefender Security
Power Supply ApplicationsITE
No. of Outputs-
Output Power Max-
Output Voltage - Output 112V
Output Current - Output 11.1A
Output Voltage - Output 2-
Output Current - Output 21.1A
Output Connector-
Output Voltage - Output 3-
Output Current - Output 31.1A
Power Supply Output TypeFixed
Input Voltage AC Min100V
Input Voltage VAC100V AC to 240V AC
Input Voltage AC Max240V
Product RangeDefender Security
Plug TypeNEMA 5-15P
SVHCNo SVHC (17-Jan-2023)
Product Overview
CCTV 9-Camera 12VDC 5A Power Supply
- Input voltage: AC 100~240V
- Output voltage: DC 12V +-5%
- PTC (resettable) fuse rating: 1.1A
- UL listed, CE and RoHS certified
- Power outputs for up to four cameras
- 5A total current output
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Output Current - Output 1
1.1A
Output Current - Output 2
1.1A
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage VAC
100V AC to 240V AC
Product Range
Defender Security
SVHC
No SVHC (17-Jan-2023)
No. of Outputs
-
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Connector
-
Output Current - Output 3
1.1A
Input Voltage AC Min
100V
Input Voltage AC Max
240V
Plug Type
NEMA 5-15P
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate