Print Page
CPUAC1U1300
AC/DC Power Supply, 7 Adapter Tip w/USB, 2 Output, 15.6 W, 12 V, 1.3 A, 5 V, 2.1 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCPUAC1U1300
Newark Part No.38AH5105
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.510 |
Price for:Each
Minimum: 10
Multiple: 10
$305.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCPUAC1U1300
Newark Part No.38AH5105
Technical Datasheet
No. of Outputs2 Output
Output Power Max15.6W
Output Voltage - Output 112V
Output Current - Output 11.3A
Output Voltage - Output 25V
Output Current - Output 22.1A
Output ConnectorBarrel Plug
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 120V AC
Product Range-
Plug TypeNEMA 5-15P
SVHCTo Be Advised
Technical Specifications
No. of Outputs
2 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
5V
Output Connector
Barrel Plug
Output Current - Output 3
-
Input Voltage VAC
100V AC to 120V AC
Plug Type
NEMA 5-15P
Output Power Max
15.6W
Output Current - Output 1
1.3A
Output Current - Output 2
2.1A
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate