Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.880 |
| 5+ | $38.980 |
| 10+ | $37.270 |
| 25+ | $35.740 |
| 50+ | $34.230 |
| 100+ | $32.890 |
Price for:Each
Minimum: 1
Multiple: 1
$40.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No19.11.1054
Newark Part No.86AK0059
Power Supply Applications-
No. of Outputs2 Output
Output Power Max38W
Output Voltage - Output 112V
Output Current - Output 11.67A
Output Voltage - Output 29V
Output Current - Output 22.22A
Output ConnectorUSB Type A / USB Type C
Output Voltage - Output 35V
Output Current - Output 33A
Power Supply Output TypeAdjustable, Fixed
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug TypeEU
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
-
Output Power Max
38W
Output Current - Output 1
1.67A
Output Current - Output 2
2.22A
Output Voltage - Output 3
5V
Power Supply Output Type
Adjustable, Fixed
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
2 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
9V
Output Connector
USB Type A / USB Type C
Output Current - Output 3
3A
Input Voltage VAC
100V AC to 240V AC
Plug Type
EU
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate