Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoC200HW-PA209R
Newark Part No.12C0643
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $5,464.110 |
5+ | $5,277.830 |
10+ | $5,153.650 |
25+ | $5,029.470 |
50+ | $4,874.230 |
Price for:Each
Minimum: 1
Multiple: 1
$5,464.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoC200HW-PA209R
Newark Part No.12C0643
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Supply Output TypeFixed
Output Power Max45W
Output Voltage Nom5V
Output Current Max9A
Input Voltage AC Min100V
Product Range-
Input Voltage AC Max240V
Input Voltage VAC100V AC to 240V AC
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Power Supply Output Type
Fixed
Output Voltage Nom
5V
Input Voltage AC Min
100V
Input Voltage AC Max
240V
SVHC
To Be Advised
No. of Outputs
1 Output
Output Power Max
45W
Output Current Max
9A
Product Range
-
Input Voltage VAC
100V AC to 240V AC
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate