Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoKPSB6-15-J
Newark Part No.09AJ9547
Product RangeKPSB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
1+ | $18.350 |
10+ | $17.960 |
25+ | $17.310 |
50+ | $16.960 |
Price for:Each
Minimum: 2
Multiple: 2
$36.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoKPSB6-15-J
Newark Part No.09AJ9547
Product RangeKPSB Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)6W
Output Voltage - Output 2-
Output Voltage - Output 115V
Output Current - Output 2-
Output Current - Output 1400mA
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeKPSB Series
Product Overview
KPSB6-15-J is a AC-DC board mount power supply. The cost effective, board mount KPSB series offers high efficiency levels in very compact footprints. Featuring an open frame or encapsulated construction, these light weight converters are Class II double insulated, allowing operation without an earth ground connection.
- Input voltage range 90 - 264VAC
- Maximum current is 0.4A, maximum power is 6W, efficiency is 81%
- Load capacitance of 400uF
- Meets class B EMI- no external filter components required
- Low no load power consumption
- Wide range operating temperature supports harsh operating environment
- Safety agency certifications - IEC/UL/CSA/EN62368-1, (meets IEC/EN60335 and IEC/EN61558-1), CE mark
- JST plug-in connectors
- Input to output withstand voltage is 3kV
- 3 year warranty
Technical Specifications
Power Supply Applications
ITE & Household
Power Rating (Forced Cooling)
-
Output Voltage - Output 2
-
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Output Voltage - Output 4
-
Product Range
KPSB Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
6W
Output Voltage - Output 1
15V
Output Current - Output 1
400mA
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate