Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXANTREX TECHNOLOGY
Manufacturer Part No807-1000
Newark Part No.43AC8438
Product RangeFreedom Xi Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerXANTREX TECHNOLOGY
Manufacturer Part No807-1000
Newark Part No.43AC8438
Product RangeFreedom Xi Series
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage Max16.5V
No. of Outputs1 Output
No. of Outlets1Outlets
Output Voltage125V
Output Power1kW
Output Power Max1kW
Product RangeFreedom Xi Series
Length487mm
Width240mm
Height120mm
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage
125V
Output Power Max
1kW
Length
487mm
Height
120mm
Input Voltage Max
16.5V
No. of Outlets
1Outlets
Output Power
1kW
Product Range
Freedom Xi Series
Width
240mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate