USB power supplies mounted on car lighter plugs and regulated car lighter supplies with choice of DC outputs and connectors. Car lighter supply with micro-USB connector for fast portable device charging – meets European standard for mobile phone charging. Also suitable for 24V truck and camper applications.
DC / DC External Plug In Adaptor Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
96B3463 RoHS | Each | 1+ $3.080 | Min: 1 / Mult: 1 | ITE | 1 Output | - | 12V | - | - | - | - | - | ||||
ALFATRONIX | Each | 1+ $50.790 5+ $46.650 10+ $45.470 25+ $44.690 50+ $42.820 More Pricing... | Min: 1 / Mult: 1 | ITE | 1 Output | - | 5V | 2.1A | 2.1A | Fixed | 9V | 32V | ||||
23T8155 RoHS | Each | 1+ $35.020 | Min: 1 / Mult: 1 | - | 1 Output | - | 48V | 800mA | - | Fixed | 12V | 26V | ||||
61T3442 | SAFETY TECHNOLOGY | Each | Pricing is unavailable. Please contact customer services. | ITE | - | - | 12V | 500mA | - | - | - | - | ||||
CYBER POWER SYSTEMS | Each | Pricing is unavailable. Please contact customer services. | - | 2 Output | 24W | 12V | 2A | - | Fixed | 10.5V | 15.5V |