Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALFATRONIX
Manufacturer Part NoPV USB-2Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.79Y4712
Your Part Number
2,794 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.550 |
| 5+ | $40.640 |
| 10+ | $38.930 |
| 25+ | $36.990 |
| 50+ | $34.570 |
| 100+ | $32.620 |
| 250+ | $29.720 |
| 5000+ | $29.020 |
Price for:Each
Minimum: 1
Multiple: 1
$43.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALFATRONIX
Manufacturer Part NoPV USB-2Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.79Y4712
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max-
Output Voltage Nom5V
Output Current Max2.1A
Output Current Max2.1A
Product Range-
DC / DC Converter Output TypeFixed
Input Voltage DC Min9V
Input Voltage DC Max32V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Output Current Max
2.1A
Product Range
-
Input Voltage DC Min
9V
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage Nom
5V
Output Current Max
2.1A
DC / DC Converter Output Type
Fixed
Input Voltage DC Max
32V
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
