Print Page
CPUDC1U2000
Plug In DC/DC Converter, 7 Adapter Tip w/USB, 2 Output, 24 W, 12 V, 2 A, Fixed
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCPUDC1U2000
Newark Part No.38AH5107
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCPUDC1U2000
Newark Part No.38AH5107
Technical Datasheet
No. of Outputs2 Output
Output Power Max24W
Output Voltage Nom12V
Output Current Max2A
Product Range-
DC / DC Converter Output TypeFixed
Input Voltage DC Min10.5V
Input Voltage DC Max15.5V
SVHCTo Be Advised
Technical Specifications
No. of Outputs
2 Output
Output Voltage Nom
12V
Product Range
-
Input Voltage DC Min
10.5V
SVHC
To Be Advised
Output Power Max
24W
Output Current Max
2A
DC / DC Converter Output Type
Fixed
Input Voltage DC Max
15.5V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate