New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                      Print Page

                      I6A4W010A033V-001-R

                      DC-DC CONVERTER, 3.3V-40V, 10A ROHS COMPLIANT: YES

                      TDK-LAMBDA I6A4W010A033V-001-R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTDK-LAMBDA
                      Manufacturer Part NoI6A4W010A033V-001-R
                      Newark Part No.37AJ8951
                      Product Rangei6A Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      63 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$54.140
                      10+$54.080
                      25+$51.340
                      50+$48.540
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $54.14
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTDK-LAMBDA
                      Manufacturer Part NoI6A4W010A033V-001-R
                      Newark Part No.37AJ8951
                      Product Rangei6A Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      DC / DC Converter TypeSixteenth Brick
                      Output Power Max250W
                      Output Voltage Min3.3V
                      Output Voltage Max40V
                      Output Current Max10A
                      Output Current Max10A
                      DC / DC Converter Output TypeAdjustable
                      Input Voltage DC Min9V
                      Input Voltage DC Max53V
                      Height12.1mm
                      Depth33mm
                      Width22.9mm
                      Product Rangei6A Series
                      SVHCNo SVHC (15-Jan-2018)

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Output Power Max

                      250W

                      Output Voltage Max

                      40V

                      Output Current Max

                      10A

                      Input Voltage DC Min

                      9V

                      Height

                      12.1mm

                      Width

                      22.9mm

                      SVHC

                      No SVHC (15-Jan-2018)

                      DC / DC Converter Type

                      Sixteenth Brick

                      Output Voltage Min

                      3.3V

                      Output Current Max

                      10A

                      DC / DC Converter Output Type

                      Adjustable

                      Input Voltage DC Max

                      53V

                      Depth

                      33mm

                      Product Range

                      i6A Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate