Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM38643AEMB+
Newark Part No.66AJ7332
Product RangeMAXM38643 Series
Technical Datasheet
232 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.820 |
10+ | $9.320 |
30+ | $8.150 |
50+ | $7.540 |
Price for:Each
Minimum: 1
Multiple: 1
$10.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM38643AEMB+
Newark Part No.66AJ7332
Product RangeMAXM38643 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeeMGA-10, Module
Output Power Max-
Output Voltage Min700mV
Output Voltage Max3.3V
Output Current Max600mA
Output Current Max600mA
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min1.8V
Input Voltage DC Max5.5V
Height-
Depth2.1mm
Width2.6mm
Product RangeMAXM38643 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Output Voltage Max
3.3V
Output Current Max
600mA
Input Voltage DC Min
1.8V
Height
-
Width
2.6mm
SVHC
No SVHC (21-Jan-2025)
DC / DC Converter Type
eMGA-10, Module
Output Voltage Min
700mV
Output Current Max
600mA
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
5.5V
Depth
2.1mm
Product Range
MAXM38643 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability