Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKR-T/3-W12-C
Newark Part No.26R2850
Product RangeOkami OKR-T/3 Series
Technical Datasheet
1,098 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.850 |
5+ | $12.760 |
10+ | $12.690 |
25+ | $12.540 |
50+ | $12.250 |
100+ | $11.620 |
250+ | $10.710 |
Price for:Each
Minimum: 1
Multiple: 1
$12.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKR-T/3-W12-C
Newark Part No.26R2850
Product RangeOkami OKR-T/3 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Output Power Max15W
Output Voltage Min591mV
Output Voltage Max6V
Output Current Max3A
Output Current Max3A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max14V
Height5.6mm
Depth16.5mm
Width10.4mm
Product RangeOkami OKR-T/3 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Voltage Max
6V
Output Current Max
3A
Input Voltage DC Min
4.5V
Height
5.6mm
Width
10.4mm
SVHC
No SVHC (17-Jan-2022)
DC / DC Converter Type
SIP
Output Voltage Min
591mV
Output Current Max
3A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
14V
Depth
16.5mm
Product Range
Okami OKR-T/3 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability