New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                      Print Page

                      PTN78060AAZ

                      IC, ISR 3A ADJ O/P, SMD, 78060

                      Date/Lot Code

                      TEXAS INSTRUMENTS PTN78060AAZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoPTN78060AAZ
                      Newark Part No.29AH7204
                      Product RangePTN78060A Series
                      35 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$55.170
                      5+$54.200
                      10+$53.250
                      25+$52.520
                      72+$51.700
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $55.17
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoPTN78060AAZ
                      Newark Part No.29AH7204
                      Product RangePTN78060A Series
                      Power Supply ApplicationsITE
                      DC / DC Converter TypeSurface Mount DIP
                      Output Power Max15W
                      Output Voltage Min-15V
                      Output Voltage Max-3V
                      Output Current Max3A
                      Output Current Max3A
                      DC / DC Converter Output TypeAdjustable
                      Input Voltage DC Min9V
                      Input Voltage DC Max28.7V
                      Height9mm
                      Depth25.27mm
                      Width15.75mm
                      Product RangePTN78060A Series
                      SVHCNo SVHC (27-Jun-2018)

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Output Power Max

                      15W

                      Output Voltage Max

                      -3V

                      Output Current Max

                      3A

                      Input Voltage DC Min

                      9V

                      Height

                      9mm

                      Width

                      15.75mm

                      SVHC

                      No SVHC (27-Jun-2018)

                      DC / DC Converter Type

                      Surface Mount DIP

                      Output Voltage Min

                      -15V

                      Output Current Max

                      3A

                      DC / DC Converter Output Type

                      Adjustable

                      Input Voltage DC Max

                      28.7V

                      Depth

                      25.27mm

                      Product Range

                      PTN78060A Series

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code