New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                      Print Page

                      TPS543C20RVFT

                      DC-DC CONVERTER, 0.6V TO 5.5V, 40A

                      Date/Lot Code

                      TEXAS INSTRUMENTS TPS543C20RVFT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoTPS543C20RVFT
                      Newark Part No.27AJ0520
                      Product RangeSWIFT Series
                      See all Technical Docs
                      896 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$18.120
                      10+$17.320
                      25+$16.460
                      50+$15.740
                      100+$15.060
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $18.12
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoTPS543C20RVFT
                      Newark Part No.27AJ0520
                      Product RangeSWIFT Series
                      Power Supply ApplicationsITE
                      DC / DC Converter TypeStep Down
                      Input Voltage Min4V
                      Output Power Max-
                      Input Voltage Max16V
                      No. of Outputs1 Output
                      Output Voltage Min600mV
                      Output Voltage Max5.5V
                      DC / DC Converter IC CaseLQFN
                      Output Current Max40A
                      Output Current Max40A
                      No. of Pins40Pins
                      Output Current40A
                      DC / DC Converter Output TypeAdjustable
                      Input Voltage DC Min4V
                      Input Voltage DC Max14V
                      Switching Frequency2MHz
                      Height1.52mm
                      TopologySynchronous Buck (Step Down)
                      Depth7.1mm
                      Width5.1mm
                      Operating Temperature Max125°C
                      Product RangeSWIFT Series
                      MSL-
                      SVHCNo SVHC (27-Jun-2018)

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Input Voltage Min

                      4V

                      Input Voltage Max

                      16V

                      Output Voltage Min

                      600mV

                      DC / DC Converter IC Case

                      LQFN

                      Output Current Max

                      40A

                      Output Current

                      40A

                      Input Voltage DC Min

                      4V

                      Switching Frequency

                      2MHz

                      Topology

                      Synchronous Buck (Step Down)

                      Width

                      5.1mm

                      Product Range

                      SWIFT Series

                      SVHC

                      No SVHC (27-Jun-2018)

                      DC / DC Converter Type

                      Step Down

                      Output Power Max

                      -

                      No. of Outputs

                      1 Output

                      Output Voltage Max

                      5.5V

                      Output Current Max

                      40A

                      No. of Pins

                      40Pins

                      DC / DC Converter Output Type

                      Adjustable

                      Input Voltage DC Max

                      14V

                      Height

                      1.52mm

                      Depth

                      7.1mm

                      Operating Temperature Max

                      125°C

                      MSL

                      -

                      Technical Docs (1)

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code