New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                      Print Page

                      THV 12-1000P

                      Non Isolated Board Mount DC/DC Converter, SIP, 2 W, 1 kV, 2 mA, 10.8 V RoHS Compliant: Yes

                      TRACO POWER THV 12-1000P
                      TRACO POWER THV 12-1000P
                      TRACO POWER THV 12-1000P
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTRACO POWER
                      Manufacturer Part NoTHV 12-1000P
                      Newark Part No.40X8871
                      Product RangeTHV Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      67 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$336.010
                      10+$316.950
                      25+$297.990
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $336.01
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTRACO POWER
                      Manufacturer Part NoTHV 12-1000P
                      Newark Part No.40X8871
                      Product RangeTHV Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      DC / DC Converter TypeSIP
                      Output Power Max2W
                      Output Voltage Min0V
                      Output Voltage Max1kV
                      Output Current Max2mA
                      Output Current Max2mA
                      DC / DC Converter Output TypeAdjustable
                      Input Voltage DC Min10.8V
                      Input Voltage DC Max16.5V
                      Height19.8mm
                      Depth110mm
                      Width12mm
                      Product RangeTHV Series
                      SVHCNo SVHC (14-Jun-2023)

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Output Power Max

                      2W

                      Output Voltage Max

                      1kV

                      Output Current Max

                      2mA

                      Input Voltage DC Min

                      10.8V

                      Height

                      19.8mm

                      Width

                      12mm

                      SVHC

                      No SVHC (14-Jun-2023)

                      DC / DC Converter Type

                      SIP

                      Output Voltage Min

                      0V

                      Output Current Max

                      2mA

                      DC / DC Converter Output Type

                      Adjustable

                      Input Voltage DC Max

                      16.5V

                      Depth

                      110mm

                      Product Range

                      THV Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate