DIP DC / DC Non Isolated Board Mount Converters - Adjustable Output:
19 Products FoundFind a huge range of DIP DC / DC Non Isolated Board Mount Converters - Adjustable Output at Newark Electronics Canada. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as Sixteenth Brick, DOSA, BGA-144, Micro Module & Step Down, Module DC / DC Non Isolated Board Mount Converters - Adjustable Output from the worlds top manufacturers including: Tdk-lambda, Texas Instruments, Recom Power & Artesyn Embedded Technologies
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28AH4767 RoHS | TEXAS INSTRUMENTS | Each | 1+ $47.880 5+ $46.120 10+ $44.430 25+ $42.930 50+ $41.570 More Pricing... | Min: 1 / Mult: 1 | General Purpose, Industrial Controls, HVAC Systems | DIP | 75.6W | 2.5V | 12.6V | 6A | 6A | - | 7V | 36V | 9mm | 37.97mm | 22.1mm | - | |||
28AH4753 RoHS | TEXAS INSTRUMENTS | Each | 1+ $25.190 10+ $24.370 25+ $23.810 50+ $22.940 100+ $22.360 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 10W | 900mV | 5.5V | 2.25A | 2.25A | Adjustable | 4.5V | 18V | 8.18mm | 15.24mm | 12.7mm | - | |||
33AH4704 RoHS | TEXAS INSTRUMENTS | Each | 1+ $24.270 10+ $23.480 25+ $22.950 50+ $22.110 100+ $21.540 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 10W | 900mV | 5.5V | 2.25A | 2.25A | Adjustable | 4.5V | 18V | 8.18mm | 15.24mm | 12.7mm | - | |||
29AH7188 RoHS | TEXAS INSTRUMENTS | Each | 1+ $15.430 10+ $14.630 25+ $14.310 50+ $14.100 180+ $13.890 More Pricing... | Min: 1 / Mult: 1 | Telecommunications, Instrumentation, General Purpose | DIP | 10.8W | 900mV | 3.6V | 3A | 3A | Adjustable | 3V | 5.5V | 7.81mm | 12.57mm | 10.16mm | - | |||
33AH4706 RoHS | TEXAS INSTRUMENTS | Each | 1+ $54.710 5+ $53.270 10+ $51.960 25+ $51.570 50+ $50.850 More Pricing... | Min: 1 / Mult: 1 | General Purpose, Industrial Controls, HVAC Systems | DIP | 45W | 2.5V | 12.6V | 3A | 3A | Adjustable | 7V | 36V | 9mm | 25.27mm | 15.75mm | - | |||
33AH4702 RoHS | TEXAS INSTRUMENTS | Each | 1+ $32.790 5+ $31.930 10+ $31.100 25+ $30.350 50+ $29.680 More Pricing... | Min: 1 / Mult: 1 | Telecom, Industrial and General Purpose | DIP | - | 900mV | 2.5V | 6A | 6A | Adjustable | 3V | 3.6V | 8.5mm | 18.92mm | 12.57mm | - | |||
Each | 1+ $92.190 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 200W | 9.6V | 28V | - | 10A | Adjustable | 18V | 75V | 10.2mm | 26.42mm | 26.42mm | i1C Series | |||||
Each | 1+ $92.190 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 200W | 9.6V | 28V | - | 10A | Adjustable | 9V | 36V | 10.2mm | 26.42mm | 26.42mm | i1C Series | |||||
Each | 1+ $92.190 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 200W | 9.6V | 28V | - | 10A | Adjustable | 18V | 75V | 10.2mm | 26.42mm | 26.42mm | i1C Series | |||||
Each | 1+ $92.190 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 200W | 9.6V | 28V | - | 10A | Adjustable | 9V | 36V | 10.2mm | 26.42mm | 26.42mm | i1C Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $12.110 | Min: 250 / Mult: 250 | ITE | DIP | 2.75W | 3V | 5.5V | - | 500mA | Adjustable | 4.75V | 32V | 8.8mm | 9.4mm | 15.3mm | - | |||||
Each | 25+ $13.170 50+ $12.750 100+ $12.320 250+ $11.900 | Min: 33 / Mult: 33 | ITE | DIP | 6.3W | 4.5V | 12.6V | - | 500mA | Adjustable | 11V | 32V | 8.8mm | 15.3mm | 9.6mm | - | |||||
100+ $15.490 | Min: 250 / Mult: 250 Min: 250 / Mult: 250 | ITE | DIP | 6.3W | 4.5V | 12.6V | - | 500mA | Adjustable | 15V | 32V | 8.8mm | 9.4mm | 15.3mm | - | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $17.810 | Min: 250 / Mult: 250 | ITE | DIP | 6.3W | 4.5V | 12.6V | - | 500mA | Adjustable | 32V | 15V | 8.8mm | 9.4mm | 15.3mm | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $68.150 250+ $65.830 | Min: 200 / Mult: 200 | - | DIP | 200W | 600mV | 5.2V | - | 80A | Adjustable | 7.5V | 14V | 12.2mm | 25.4mm | 12.7mm | LGA80D Series | |||||
Each | 1+ $92.190 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 200W | 9.6V | 28V | - | 10A | Adjustable | 18V | 75V | 10.2mm | 26.42mm | 26.42mm | i1C Series | |||||
Each | 1+ $92.190 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 200W | 9.6V | 28V | - | 10A | Adjustable | 18V | 75V | 10.2mm | 26.42mm | 26.42mm | i1C Series | |||||
Each | 1+ $92.190 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 200W | 9.6V | 28V | - | 10A | Adjustable | 9V | 36V | 10.2mm | 26.42mm | 26.42mm | i1C Series | |||||
Each | 1+ $92.190 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 200W | 9.6V | 28V | - | 10A | Adjustable | 9V | 36V | 10.2mm | 26.42mm | 26.42mm | i1C Series | |||||