0
0 Items$0.00

Sixteenth Brick DC / DC Non Isolated Board Mount Converters - Adjustable Output :

73 Products Found
Find a huge range of Sixteenth Brick DC / DC Non Isolated Board Mount Converters - Adjustable Output at Newark Electronics Canada. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as Sixteenth Brick, BGA-144, Micro Module, DOSA & Step Down, Module DC / DC Non Isolated Board Mount Converters - Adjustable Output from the worlds top manufacturers including: Tdk-lambda

Find a huge range of Sixteenth Brick DC / DC Non Isolated Board Mount Converters - Adjustable Output at Newark Electronics Canada. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as Sixteenth Brick, BGA-144, Micro Module, DOSA & Step Down, Module DC / DC Non Isolated Board Mount Converters - Adjustable Output from the worlds top manufacturers including: Tdk-lambda

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
78Y5855

RoHS

Each
1+$61.430
10+$61.360
25+$58.620
50+$55.830
ITE
Sixteenth Brick
250W
3.3V
24V
14A
-
Adjustable
9V
40V
12.7mm
33mm
22.9mm
-
69AH6308

RoHS

Each
1+$110.090
ITE
Sixteenth Brick
300W
5V
28V
12.5A
-
Adjustable
9V
53V
12.7mm
36.83mm
34.04mm
i7A Series
69AH6304

RoHS

Each
1+$109.680
25+$107.900
50+$102.020
ITE
Sixteenth Brick
300W
5V
28V
12.5A
-
Adjustable
9V
53V
13mm
36.83mm
34.04mm
i7A Series
69AC4431

RoHS

Each
1+$61.430
10+$61.360
25+$58.620
50+$55.830
ITE
Sixteenth Brick
250W
3.3V
40V
10A
-
Adjustable
9V
53V
12.1mm
33mm
22.9mm
i6A4W Series
09AJ9512

RoHS

Each
1+$118.560
25+$116.640
50+$110.230
ITE
Sixteenth Brick
750W
3.3V
18V
45A
-
Adjustable
18V
32V
11.5mm
36.83mm
34.04mm
i7A Series
09AJ9513

RoHS

Each
1+$118.560
25+$116.640
50+$110.230
ITE
Sixteenth Brick
750W
3.3V
18V
45A
-
Adjustable
18V
32V
11.5mm
36.83mm
34.04mm
i7A Series
09AJ9520

RoHS

Each
1+$93.400
25+$91.860
50+$86.850
ITE
Sixteenth Brick
300W
8V
24V
20A
-
Adjustable
9V
36V
14.7mm
36.83mm
34.04mm
i7A Series
09AJ9523

RoHS

Each
1+$109.680
ITE
Sixteenth Brick
300W
5V
28V
12.5A
-
Adjustable
9V
53V
13mm
36.8mm
34mm
i7A Series
05AJ8738

RoHS

Each
1+$118.560
25+$116.640
50+$110.230
ITE
Sixteenth Brick
500W
3.3V
24V
33A
-
Adjustable
18V
60V
11.5mm
36.83mm
34.04mm
i7A Series
05AJ8739

RoHS

Each
1+$118.560
25+$116.640
50+$110.230
ITE
Sixteenth Brick
500W
3.3V
24V
33A
-
Adjustable
18V
60V
11.5mm
36.83mm
34.04mm
i7A Series
79AK4035

RoHS

Each
1+$118.560
25+$116.640
50+$110.230
ITE
Sixteenth Brick
400W
800mV
8V
60A
-
Adjustable
9V
18V
11.5mm
36.8mm
34mm
i7A Series
79AK4032

RoHS

Each
1+$134.930
25+$132.780
50+$125.490
ITE
Sixteenth Brick
400W
800mV
8V
60A
-
Adjustable
9V
18V
24.9mm
36.8mm
34mm
i7A Series
79AK4033

RoHS

Each
1+$134.930
ITE
Sixteenth Brick
400W
800mV
8V
60A
-
Adjustable
9V
18V
24.9mm
36.8mm
34mm
i7A Series
69AK7663

RoHS

Each
1+$122.980
-
Sixteenth Brick
300W
9.6V
48V
8A
-
Fixed, Adjustable
9V
53V
13mm
39.4mm
38.1mm
RGC Series
79AK4030

RoHS

Each
1+$134.930
25+$132.780
50+$125.490
ITE
Sixteenth Brick
400W
800mV
8V
60A
-
Adjustable
9V
18V
12.7mm
36.8mm
34mm
i7A Series
69AK7665

RoHS

Each
1+$122.980
-
Sixteenth Brick
300W
5V
28V
12.5A
-
Fixed, Adjustable
9V
53V
13mm
39.4mm
38.1mm
RGC Series
34AK1121

RoHS

Each
1+$85.500
10+$85.360
-
Sixteenth Brick
250W
3.3V
15V
20A
-
Adjustable
9V
53V
13mm
35.6mm
25.6mm
RGA Series
12AM0581

RoHS

Each
1+$118.560
25+$116.640
50+$110.230
ITE & Industrial
Sixteenth Brick
500W
3.3V
32V
20A
-
Adjustable
28V
60V
11.5mm
36.83mm
34.04mm
i7A Series
12AM0580

RoHS

Each
1+$134.930
25+$132.780
50+$125.490
ITE & Industrial
Sixteenth Brick
500W
3.3V
32V
20A
-
Adjustable
28V
60V
24.9mm
36.83mm
34.04mm
i7A Series
12AM0577

RoHS

Each
1+$134.930
25+$132.780
50+$125.490
ITE & Industrial
Sixteenth Brick
500W
3.3V
32V
20A
-
Adjustable
28V
60V
12.7mm
36.83mm
34.04mm
i7A Series
12AM0579

RoHS

Each
1+$134.930
25+$132.780
50+$125.490
ITE & Industrial
Sixteenth Brick
500W
3.3V
32V
20A
-
Adjustable
28V
60V
24.9mm
36.83mm
34.04mm
i7A Series
09AJ9518

RoHS

Each
1+$93.400
25+$91.860
50+$86.850
ITE
Sixteenth Brick
300W
8V
24V
20A
-
Adjustable
9V
36V
14.7mm
36.83mm
34.04mm
i7A Series
09AJ9510

RoHS

Each
1+$134.930
25+$132.780
50+$125.490
ITE
Sixteenth Brick
750W
3.3V
18V
45A
-
Adjustable
18V
32V
12.7mm
36.83mm
34.04mm
i7A Series
09AJ9519

RoHS

Each
1+$93.400
25+$91.860
50+$86.850
ITE
Sixteenth Brick
300W
8V
24V
20A
-
Adjustable
9V
36V
14.7mm
36.83mm
34.04mm
i7A Series
69AH6301

RoHS

Each
1+$110.090
ITE
Sixteenth Brick
300W
9.6V
48V
8A
-
Adjustable
9V
53V
12.7mm
36.83mm
34.04mm
i7A Series
1-25 of 73 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER