Non Isolated POL DC / DC Non Isolated Board Mount Converters - Adjustable Output:
10 Products FoundFind a huge range of Non Isolated POL DC / DC Non Isolated Board Mount Converters - Adjustable Output at Newark Electronics Canada. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as Sixteenth Brick, DOSA, BGA-144, Micro Module & Step Down, Module DC / DC Non Isolated Board Mount Converters - Adjustable Output from the worlds top manufacturers including: Cosel, Artesyn Embedded Technologies & Tdk-lambda
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AK2208 RoHS  | Each  | 1+ $123.620 5+ $119.780 10+ $118.170 25+ $116.080 50+ $114.530 More Pricing...  | Min: 1 / Mult: 1  | ITE  | Non Isolated POL  | -  | 600mV  | 1.8V  | 120A  | 120A  | Fixed  | 4.5V  | 14V  | 12.7mm  | 33mm  | 22.9mm  | BRDS Series  | ||||
85AK2210 RoHS  | Each  | 1+ $78.400 5+ $76.680 10+ $76.360 25+ $76.020 50+ $75.770 More Pricing...  | Min: 1 / Mult: 1  | ITE  | Non Isolated POL  | -  | 600mV  | 2V  | 40A  | 40A  | Fixed  | 4.5V  | 14V  | 10.9mm  | 33mm  | 13.5mm  | BRDS Series  | ||||
85AK2207 RoHS  | Each  | 1+ $125.700 5+ $124.700 10+ $124.190 25+ $123.630 50+ $123.310 More Pricing...  | Min: 1 / Mult: 1  | ITE  | Non Isolated POL  | -  | 700mV  | 2V  | 100A  | 100A  | Fixed  | 4.5V  | 14V  | 8.5mm  | 38mm  | 27.7mm  | BRDS Series  | ||||
85AK2212 RoHS  | Each  | 1+ $94.230 5+ $93.480 10+ $93.060 25+ $92.660 50+ $92.360 More Pricing...  | Min: 1 / Mult: 1  | ITE  | Non Isolated POL  | -  | 600mV  | 2V  | 60A  | 60A  | Fixed  | 4.5V  | 14V  | 12.7mm  | 33mm  | 13.5mm  | BRDS Series  | ||||
85AK2211 RoHS  | Each  | 1+ $101.220 5+ $100.420 10+ $99.990 25+ $99.540 50+ $99.220 More Pricing...  | Min: 1 / Mult: 1  | ITE  | Non Isolated POL  | -  | 700mV  | 2V  | 60A  | 60A  | Fixed  | 4.5V  | 14V  | 8mm  | 33mm  | 22.9mm  | BRDS Series  | ||||
Each  | 1+ $40.900  | Min: 1 / Mult: 1  | ITE  | Non Isolated POL  | 100W  | 3.3V  | 16.5V  | -  | 8A  | Fixed, Adjustable  | 9V  | 53V  | 9.6mm  | 19.1mm  | 23.4mm  | i3A Series  | |||||
ARTESYN EMBEDDED TECHNOLOGIES  | Each  | 100+ $50.030 250+ $48.340  | Min: 200 / Mult: 200  | ITE  | Non Isolated POL  | 120W  | 600mV  | 5V  | -  | 50A  | Adjustable  | 7.5V  | 14V  | 12.2mm  | 25.4mm  | 12.7mm  | LGA50D Series  | ||||
ARTESYN EMBEDDED TECHNOLOGIES  | Each  | 100+ $44.940 250+ $43.420  | Min: 200 / Mult: 200  | ITE  | Non Isolated POL  | 120W  | 600mV  | 5V  | -  | 50A  | Adjustable  | 7.5V  | 14V  | 10.6mm  | 25.4mm  | 12.7mm  | LGA50D Series  | ||||
ARTESYN EMBEDDED TECHNOLOGIES  | Each  | 250+ $46.240  | Min: 250 / Mult: 250  | ITE  | Non Isolated POL  | 92W  | 600mV  | 3.3V  | -  | 50A  | Adjustable  | 7.5V  | 14V  | 6mm  | 25.4mm  | 12.9mm  | LGA50D Series  | ||||
85AK2209 RoHS  | Each  | 1+ $166.320 5+ $161.080 10+ $158.880 25+ $156.030 50+ $153.900 More Pricing...  | Min: 1 / Mult: 1  | ITE  | Non Isolated POL  | -  | 600mV  | 1.8V  | 150A  | 150A  | Fixed  | 4.5V  | 14V  | 13.8mm  | 38mm  | 27.7mm  | BRDS Series  | ||||