2.8V DC / DC Non Isolated Board Mount Converters - Adjustable Output:

2 Products Found
Find a huge range of 2.8V DC / DC Non Isolated Board Mount Converters - Adjustable Output at Newark Electronics Canada. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as 4.5V, 3.6V, 5V & 3.4V DC / DC Non Isolated Board Mount Converters - Adjustable Output from the worlds top manufacturers including: Analog Devices
View
Buyer
Engineer
Manufacturer
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Output Voltage Min
No. of Outputs
DC / DC Converter IC Case
Output Voltage Max
Output Current Max
No. of Pins
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Switching Frequency
Height
Topology
Depth
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
02AM2698

Date/Lot Code

Each
1+
$51.300
5+
$50.950
10+
$50.590
25+
$49.570
50+
$48.850
More Pricing...
Min: 1 / Mult: 1
2.8V
BGA-40, Micro Module
18V
2.5V
1 Output
BGA
15V
700mA
700mA
40Pins
700mA
Adjustable
2.8V
18V
2MHz
4.92mm
Inverting, SEPIC
11.25mm
6.25mm
125°C
LTM8045 Series
02AM2697

Date/Lot Code

Each
1+
$32.820
5+
$32.590
10+
$32.350
25+
$31.720
50+
$31.270
More Pricing...
Min: 1 / Mult: 1
2.8V
BGA-40, Micro Module
18V
2.5V
1 Output
BGA
15V
700mA
700mA
40Pins
700mA
Adjustable
2.8V
18V
2MHz
4.92mm
Inverting, SEPIC
11.25mm
6.25mm
125°C
LTM8045 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER