0
0 Items$0.00

3.4V DC / DC Non Isolated Board Mount Converters - Adjustable Output :

5 Products Found
Find a huge range of 3.4V DC / DC Non Isolated Board Mount Converters - Adjustable Output at Newark Electronics Canada. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as 4.5V, 3.6V, 5V & 3.4V DC / DC Non Isolated Board Mount Converters - Adjustable Output from the worlds top manufacturers including: Analog Devices

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
Output Current Max
No. of Pins
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Switching Frequency
Height
Topology
Depth
Width
Operating Temperature Max
Product Range
02AM2684
Each
1+$63.830
5+$61.950
10+$61.160
25+$60.140
50+$59.370
More Pricing...
Industrial
3.4V
BGA-48, Micro Module
40V
1 Output
970mV
18V
BGA
3.5A
3.5A
48Pins
3.5A
Adjustable
3.4V
40V
3MHz
3.32mm
Buck (Step Down)
9mm
6.25mm
125°C
LTM8003 Series
02AM2680
Each
1+$59.380
5+$57.600
10+$56.840
25+$55.880
50+$55.150
More Pricing...
Industrial
3.4V
BGA-49, Micro Module
40V
1 Output
970mV
18V
BGA
2.5A
2.5A
49Pins
2.5A
Adjustable
3.4V
40V
3MHz
2.22mm
Buck (Step Down)
6.25mm
6.25mm
150°C
LTM8002 Series
02AM2683
Each
1+$73.240
5+$71.040
10+$70.120
25+$68.910
50+$68.030
More Pricing...
Industrial
3.4V
BGA-48, Micro Module
40V
1 Output
970mV
18V
BGA
3.5A
3.5A
48Pins
3.5A
Adjustable
3.4V
40V
3MHz
3.32mm
Buck (Step Down)
9mm
6.25mm
150°C
LTM8003 Series
02AM2724
Each
1+$70.300
5+$68.190
10+$67.310
25+$66.160
50+$65.290
More Pricing...
Industrial
3.4V
BGA-48, Micro Module
60V
1 Output
800mV
15V
BGA
3A
3A
48Pins
3A
Adjustable
3.4V
60V
3MHz
3.32mm
Buck (Step Down)
9mm
6.25mm
125°C
LTM8073 Series
02AM2710
Each
1+$48.280
5+$46.820
10+$46.220
25+$45.430
50+$44.830
More Pricing...
Industrial
3.4V
BGA-48, Micro Module
40V
1 Output
970mV
15V
BGA
3.5A
3.5A
48Pins
3.5A
Adjustable
3.4V
40V
3MHz
6.25mm
Buck (Step Down)
9mm
3.32mm
125°C
LTM8053 Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER