DC / DC Non Isolated Board Mount Converters - Adjustable Output:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Approvals & Standards
Depth
Width
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28AH4767 RoHS | TEXAS INSTRUMENTS | Each | 1+ $47.880 5+ $46.120 10+ $44.430 40+ $42.930 60+ $41.570 More Pricing... | Min: 1 / Mult: 1 | General Purpose, Industrial Controls, HVAC Systems | DIP | 75.6W | 2.5V | 12.6V | 6A | 6A | - | 7V | 36V | 9mm | - | 37.97mm | 22.1mm | |||
33AH4706 RoHS | TEXAS INSTRUMENTS | Each | 1+ $46.330 5+ $44.890 10+ $43.500 25+ $42.260 72+ $41.130 More Pricing... | Min: 1 / Mult: 1 | General Purpose, Industrial Controls, HVAC Systems | DIP | 45W | 2.5V | 12.6V | 3A | 3A | Adjustable | 7V | 36V | 9mm | - | 25.27mm | 15.75mm | |||
28AH4770 RoHS | TEXAS INSTRUMENTS | Each | 1+ $40.810 5+ $39.310 10+ $37.880 25+ $36.590 72+ $35.440 More Pricing... | Min: 1 / Mult: 1 | General Purpose, Industrial Controls, HVAC Systems | DIP | 37.8W | 2.5V | 12.6V | 3A | 3A | - | 7V | 36V | 9mm | - | 25.27mm | 15.75mm | |||
26AJ8090 RoHS | TEXAS INSTRUMENTS | Each | 1+ $31.140 5+ $29.970 10+ $29.490 25+ $28.420 98+ $27.930 More Pricing... | Min: 1 / Mult: 1 | General Purpose, Industrial Controls, HVAC Systems | Surface Mount DIP | 22.5W | 2.5V | 12.6V | 1.5A | 1.5A | Adjustable | 7V | 36V | 8.5mm | - | 18.92mm | 12.57mm | |||
Each | 25+ $13.170 50+ $12.750 100+ $12.320 250+ $11.900 | Min: 33 / Mult: 33 | ITE | DIP | 6.3W | 4.5V | 12.6V | - | 500mA | Adjustable | 11V | 32V | 8.8mm | - | 15.3mm | 9.6mm | |||||
Each | 25+ $13.570 50+ $13.450 100+ $13.310 | Min: 33 / Mult: 33 | ITE | Surface Mount DIP | 6.3W | 4.5V | 12.6V | - | 500mA | Adjustable | 15V | 32V | 8.8mm | UL | 15.3mm | 9.6mm | |||||
100+ $15.490 | Min: 250 / Mult: 250 Min: 250 / Mult: 250 | ITE | DIP | 6.3W | 4.5V | 12.6V | - | 500mA | Adjustable | 15V | 32V | 8.8mm | - | 9.4mm | 15.3mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $17.810 | Min: 250 / Mult: 250 | ITE | DIP | 6.3W | 4.5V | 12.6V | - | 500mA | Adjustable | 32V | 15V | 8.8mm | - | 9.4mm | 15.3mm |