LDO03C Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Approvals & Standards
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+ $9.850 | Min: 280 / Mult: 280 | ITE | 15W | 590mV | 5.1V | 3A | Adjustable | 3V | 13.8V | 7.41mm | IEC, TUV, UL | 15.49mm | 9.4mm | LDO03C Series | ||||
Each | 1+ $13.930 5+ $13.180 10+ $12.490 25+ $11.570 50+ $11.350 More Pricing... | Min: 1 / Mult: 1 | ITE | 15W | 590mV | 5.1V | 3A | Adjustable | 3V | 13.8V | 15.49mm | IEC, TUV, UL | 9.4mm | 5.37mm | LDO03C Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+ $10.990 | Min: 350 / Mult: 350 | ITE | 15W | 590mV | 5.1V | 3A | Adjustable | 3V | 13.8V | 7.41mm | IEC, TUV, UL | 15.49mm | 9.4mm | LDO03C Series |