Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4603IV-1#PBF
Newark Part No.02AM2616
Product RangeLTM4603-1 Series
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $42.790 |
5+ | $42.480 |
10+ | $42.160 |
25+ | $41.130 |
50+ | $40.760 |
100+ | $39.130 |
250+ | $37.490 |
Price for:Each
Minimum: 1
Multiple: 1
$42.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4603IV-1#PBF
Newark Part No.02AM2616
Product RangeLTM4603-1 Series
Power Supply ApplicationsITE & Industrial
Input Voltage Min4.5V
DC / DC Converter TypeLGA-118, Micro Module
Input Voltage Max20V
Output Power Max-
No. of Outputs1 Output
Output Voltage Min600mV
DC / DC Converter IC CaseLGA
Output Voltage Max5V
Output Current Max6A
Output Current Max6A
No. of Pins118Pins
Output Current6A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max20V
Height2.82mm
Switching Frequency1.28MHz
TopologyBuck (Step Down)
Depth15mm
Width15mm
Operating Temperature Max85°C
Product RangeLTM4603-1 Series
Technical Specifications
Power Supply Applications
ITE & Industrial
DC / DC Converter Type
LGA-118, Micro Module
Output Power Max
-
Output Voltage Min
600mV
Output Voltage Max
5V
Output Current Max
6A
Output Current
6A
Input Voltage DC Min
4.5V
Height
2.82mm
Topology
Buck (Step Down)
Width
15mm
Product Range
LTM4603-1 Series
Input Voltage Min
4.5V
Input Voltage Max
20V
No. of Outputs
1 Output
DC / DC Converter IC Case
LGA
Output Current Max
6A
No. of Pins
118Pins
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
20V
Switching Frequency
1.28MHz
Depth
15mm
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability