We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Fixed Output:
222 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
No. of Outputs
Output Power Max
DC / DC Converter IC Case
Output Voltage Nom
Output Current Max
No. of Pins
Output Voltage - Output 1
Output Current
DC / DC Converter Output Type
Output Current - Output 1
DC / DC Converter Mounting
Output Voltage Min
Input Voltage DC Min
Output Voltage Max
Switching Frequency
Input Voltage DC Max
Approvals & Standards
Topology
Depth
Operating Temperature Max
Width
Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 100+ $12.560 | Min: 500 / Mult: 500 | ITE | - | Surface Mount DIP | - | 1 Output | 6.5W | - | 6.5V | - | 1A | - | - | - | Fixed, Adjustable | - | Surface Mount Device | - | 9V | - | - | 36V | EN, IEC, UL | - | 15.2mm | - | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ $16.280 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1 Output | 17.5W | - | 5V | 3.5A | 3.5A | - | - | - | Fixed, Adjustable | - | Through Hole | - | 10.5V | - | - | 53V | - | - | 50.8mm | - | 11mm | 13mm | NID35 Series | |||||
Each | 1+ $17.100 50+ $15.520 100+ $14.210 250+ $13.210 500+ $12.340 | Min: 30 / Mult: 30 | ITE | - | Module | - | 1 Output | 30W | - | 5V | - | 6A | - | - | - | Fixed, Adjustable | - | Surface Mount Device | - | 4V | - | - | 15V | - | - | 12.19mm | - | 12.19mm | 3.75mm | RPM-6.0 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) | 250+ $16.160 500+ $15.100 | Min: 400 / Mult: 400 Min: 400 / Mult: 400 | ITE & Industrial | - | Step Down, Module | - | 4 Output | 6.6W | - | 3.3V | - | 2A | - | - | - | Fixed | - | Surface Mount Device | - | 4.3V | - | - | 5.5V | - | - | 11.9mm | - | 15mm | 2.4mm | MonoBK MYMGC Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Full Reel | 1+ $17.200 1000+ $17.100 2000+ $16.600 4000+ $16.000 6000+ $15.210 | Min: 200 / Mult: 200 | ITE | - | - | - | 1 Output | 100W | - | - | - | 20A | - | - | - | Adjustable | - | Surface Mount Device | - | 4.5V | - | - | 14V | - | - | 33.02mm | - | 13.46mm | 8.75mm | - | ||||
100+ $16.160 | Min: 250 / Mult: 250 Min: 250 / Mult: 250 | ITE | - | - | - | 1 Output | 39.6W | - | - | - | 12A | - | - | - | Adjustable | - | Surface Mount Device | - | 2.4V | - | - | 5.5V | - | - | 20.32mm | - | 11.43mm | 8.55mm | - | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Full Reel | 1+ $14.470 1000+ $14.390 2000+ $13.970 4000+ $13.470 6000+ $12.810 | Min: 250 / Mult: 250 | ITE | - | - | - | 1 Output | 39.6W | - | - | - | 12A | - | - | - | Adjustable | - | Surface Mount Device | - | 2.4V | - | - | 5.5V | - | - | 20.32mm | - | 11.43mm | 8.55mm | - | ||||
100+ $16.160 | Min: 250 / Mult: 250 Min: 250 / Mult: 250 | ITE | - | - | - | 1 Output | 39.6W | - | - | - | 12A | - | - | - | Adjustable | - | Surface Mount Device | - | 2.4V | - | - | 5.5V | - | - | 20.32mm | - | 11.43mm | 8.55mm | - | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $14.470 1000+ $14.390 2000+ $13.970 4000+ $13.470 6000+ $12.810 | Min: 250 / Mult: 250 | ITE | - | - | - | 1 Output | 39.6W | - | - | - | 12A | - | - | - | Adjustable | - | Surface Mount Device | - | 2.4V | - | - | 5.5V | - | - | 20.32mm | - | 11.43mm | 8.55mm | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $12.560 | Min: 500 / Mult: 500 | ITE | - | Surface Mount DIP | - | 1 Output | 1.8W | - | 1.8V | - | 1A | - | - | - | Fixed, Adjustable | - | Surface Mount Device | - | 4.6V | - | - | 36V | EN, IEC, UL | - | 15.2mm | - | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 25+ $13.560 100+ $12.820 | Min: 40 / Mult: 40 | ITE | - | Surface Mount DIP | - | 1 Output | 1.5W | - | 1.5V | - | 1A | - | - | - | Fixed, Adjustable | - | Surface Mount Device | - | 3V | - | - | 5.5V | EN, IEC, UL | - | 15.2mm | - | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 25+ $13.560 100+ $12.820 | Min: 40 / Mult: 40 | ITE | - | Surface Mount DIP | - | 1 Output | 15W | - | 15V | - | 1A | - | - | - | Fixed, Adjustable | - | Surface Mount Device | - | 18V | - | - | 36V | EN, IEC, UL | - | 15.2mm | - | 11.8mm | 3.6mm | STS10 Series | |||||
TRACO POWER | Each | 1+ $19.640 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 1 Output | 12W | - | 12V | 1A | 1A | - | - | - | Fixed | - | Surface Mount Device | - | 15V | - | - | 36V | - | - | 15.2mm | - | 9.3mm | 7.6mm | TSR 1SM Series | ||||
XP POWER | Each | 1+ $12.580 5+ $12.250 10+ $11.920 50+ $11.500 100+ $11.290 More Pricing... | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 1 Output | 900mW | - | 1.8V | 500mA | 500mA | - | - | - | Adjustable | - | Surface Mount Device | - | 4.75V | - | - | 32V | - | - | 15.3mm | - | 12.35mm | 9.24mm | STR Series | ||||
Each | 25+ $13.560 100+ $12.820 | Min: 40 / Mult: 40 | ITE | - | Surface Mount DIP | - | 1 Output | 1.8W | - | 1.8V | - | 1A | - | - | - | Fixed, Adjustable | - | Surface Mount Device | - | 4.6V | - | - | 36V | EN, IEC, UL | - | 15.2mm | - | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 250+ $10.970 | Min: 500 / Mult: 500 | ITE | - | Module | - | 1 Output | 30W | - | 5V | - | 6A | - | - | - | Fixed, Adjustable | - | Surface Mount Device | - | 4V | - | - | 15V | - | - | 12.19mm | - | 12.19mm | 3.75mm | RPM-6.0 Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $12.560 | Min: 500 / Mult: 500 | ITE | - | Surface Mount DIP | - | 1 Output | 1.2W | - | 1.2V | - | 1A | - | - | - | Fixed, Adjustable | - | Surface Mount Device | - | 3V | - | - | 5.5V | EN, IEC, UL | - | 15.2mm | - | 11.8mm | 3.6mm | STS10 Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $12.560 | Min: 500 / Mult: 500 | ITE | - | Surface Mount DIP | - | 1 Output | 2.5W | - | 2.5V | - | 1A | - | - | - | Fixed, Adjustable | - | Surface Mount Device | - | 3.8V | - | - | 5.5V | EN, IEC, UL | - | 15.2mm | - | 11.8mm | 3.6mm | STS10 Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $12.560 | Min: 500 / Mult: 500 | ITE | - | Surface Mount DIP | - | 1 Output | 1.5W | - | 1.5V | - | 1A | - | - | - | Fixed, Adjustable | - | Surface Mount Device | - | 3V | - | - | 5.5V | EN, IEC, UL | - | 15.2mm | - | 11.8mm | 3.6mm | STS10 Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $12.560 | Min: 500 / Mult: 500 | ITE | - | Surface Mount DIP | - | 1 Output | 1.2W | - | 1.2V | - | 1A | - | - | - | Fixed, Adjustable | - | Surface Mount Device | - | 4.6V | - | - | 36V | EN, IEC, UL | - | 15.2mm | - | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 250+ $7.490 | Min: 500 / Mult: 500 | ITE | - | Module | - | 1 Output | 5W | - | 5V | - | 1A | - | - | - | Fixed, Adjustable | - | Surface Mount Device | - | 3V | - | - | 17V | - | - | 12.19mm | - | 12.19mm | 3.75mm | RPM-1.0 Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $12.560 | Min: 500 / Mult: 500 | ITE | - | Surface Mount DIP | - | 1 Output | 2.5W | - | 2.5V | - | 1A | - | - | - | Fixed, Adjustable | - | Surface Mount Device | - | 4.6V | - | - | 36V | EN, IEC, UL | - | 15.2mm | - | 11.8mm | 3.6mm | STS10 Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $12.560 | Min: 500 / Mult: 500 | ITE | - | Surface Mount DIP | - | 1 Output | 1.5W | - | 1.5V | - | 1A | - | - | - | Fixed, Adjustable | - | Surface Mount Device | - | 4.6V | - | - | 36V | EN, IEC, UL | - | 15.2mm | - | 11.8mm | 3.6mm | STS10 Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $12.560 | Min: 500 / Mult: 500 | ITE | - | Surface Mount DIP | - | 1 Output | 1.8W | - | 1.8V | - | 1A | - | - | - | Fixed, Adjustable | - | Surface Mount Device | - | 3V | - | - | 5.5V | EN, IEC, UL | - | 15.2mm | - | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 25+ $13.560 100+ $12.820 | Min: 40 / Mult: 40 | ITE | - | Surface Mount DIP | - | 1 Output | 2.5W | - | 2.5V | - | 1A | - | - | - | Fixed, Adjustable | - | Surface Mount Device | - | 4.6V | - | - | 36V | EN, IEC, UL | - | 15.2mm | - | 11.8mm | 3.6mm | STS10 Series | |||||