Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKL2-T/20-W12P2-C
Newark Part No.38X4514
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.390 |
| 1000+ | $17.300 |
| 2000+ | $16.800 |
| 4000+ | $16.200 |
| 6000+ | $15.410 |
Price for:Each (Supplied on Full Reel)
Minimum: 200
Multiple: 200
$3,478.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKL2-T/20-W12P2-C
Newark Part No.38X4514
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
No. of Outputs1 Output
Output Power Max100W
Output Voltage Nom-
Output Current Max20A
DC / DC Converter Output TypeAdjustable
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min4.5V
Input Voltage DC Max14V
Depth33.02mm
Width13.46mm
Height8.75mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
-
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
4.5V
Depth
33.02mm
Height
8.75mm
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
-
Output Power Max
100W
Output Current Max
20A
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
14V
Width
13.46mm
Product Range
-
Technical Docs (3)
Alternatives for OKL2-T/20-W12P2-C
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate