1 Output DC / DC Non Isolated Board Mount Converters - Fixed Output :
209 Products FoundFind a huge range of 1 Output DC / DC Non Isolated Board Mount Converters - Fixed Output at Newark Electronics Canada. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Fixed Output, such as 1 Output, 4 Output & 2 Output DC / DC Non Isolated Board Mount Converters - Fixed Output from the worlds top manufacturers including: Recom Power, Murata Power Solutions, XP Power, TDK & Mean Well
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
No. of Outputs
Output Power Max
DC / DC Converter IC Case
Output Voltage Nom
Output Current Max
No. of Pins
Output Voltage - Output 1
Output Current
DC / DC Converter Output Type
Output Current - Output 1
DC / DC Converter Mounting
Output Voltage Min
Input Voltage DC Min
Output Voltage Max
Switching Frequency
Input Voltage DC Max
Approvals & Standards
Topology
Depth
Operating Temperature Max
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $26.640 10+ $25.690 25+ $25.200 | ITE | - | SIP | - | 1 Output | 32.5W | - | 5V | 6.5A | 6.5A | - | - | - | Fixed, Adjustable | - | Through Hole | - | 10.5V | - | - | 53V | - | - | 50.8mm | - | 11mm | 26mm | NID65 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $20.350 10+ $19.420 25+ $19.060 50+ $18.800 100+ $18.530 | ITE | - | - | - | 1 Output | 100W | - | - | - | 20A | - | - | - | Adjustable | - | Surface Mount Device | - | 4.5V | - | - | 14V | - | - | 33.02mm | - | 13.46mm | 8.75mm | - | ||||||
Each | 1+ $23.290 | ITE | - | SIP | - | 1 Output | 64.5W | - | 15V | 4.3A | 4.3A | - | - | - | Fixed, Adjustable | - | Through Hole | - | 20V | - | - | 53V | - | - | 50.8mm | - | 11mm | 26mm | NID65 Series | ||||||
Each | 1+ $22.150 10+ $21.340 25+ $20.940 | ITE | - | SIP | - | 1 Output | 34.8W | - | 12V | 2.9A | 2.9A | - | - | - | Fixed, Adjustable | - | Through Hole | - | 20V | - | - | 53V | - | - | 50.8mm | - | 11mm | 13mm | NID35 Series | ||||||
Each | 1+ $23.290 | ITE | - | SIP | - | 1 Output | 64.8W | - | 24V | 2.7A | 2.7A | - | - | - | Fixed, Adjustable | - | Through Hole | - | 30V | - | - | 53V | - | - | 50.8mm | - | 11mm | 26mm | NID65 Series | ||||||
Each | 1+ $28.420 | ITE | - | SIP | - | 1 Output | 97.5W | - | 15V | 6.5A | 6.5A | - | - | - | Fixed, Adjustable | - | Through Hole | - | 20V | - | - | 53V | - | - | 50.8mm | - | 12mm | 27.5mm | NID100 Series | ||||||
Each | 1+ $28.420 | ITE | - | SIP | - | 1 Output | 55W | - | 5V | 11A | 11A | - | - | - | Fixed, Adjustable | - | Through Hole | - | 10.5V | - | - | 53V | - | - | 50.8mm | - | 12mm | 27.5mm | NID100 Series | ||||||
Each | 1+ $19.390 | ITE | - | SIP | - | 1 Output | 58.8W | - | 12V | 4.9A | 4.9A | - | - | - | Fixed, Adjustable | - | Through Hole | - | 20V | - | - | 53V | - | - | 50.8mm | - | 11mm | 26mm | NID65 Series | ||||||
Each | 1+ $21.990 | ITE | - | SIP | - | 1 Output | 90W | - | 12V | 7.5A | 7.5A | - | - | - | Fixed, Adjustable | - | Through Hole | - | 20V | - | - | 53V | - | - | 50.8mm | - | 12mm | 27.5mm | NID100 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.480 10+ $6.880 25+ $6.290 50+ $5.760 100+ $5.370 More Pricing... | ITE | - | - | - | 1 Output | 2.5W | - | 5V | - | 500mA | - | - | - | Fixed | - | Surface Mount Device | - | 9V | - | - | 36V | - | - | 13.5mm | - | 12.5mm | 4.5mm | - | ||||||
XP POWER | Each | 1+ $14.500 5+ $14.130 10+ $13.750 50+ $13.260 100+ $12.500 | ITE | - | Surface Mount DIP | - | 1 Output | 5W | - | 5V | 1A | 1A | - | - | - | Fixed, Adjustable | - | Surface Mount Device | - | 6.5V | - | - | 36V | - | - | 15.2mm | - | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ $19.310 | ITE | - | SIP | - | 1 Output | 36W | - | 24V | 1.5A | 1.5A | - | - | - | Fixed, Adjustable | - | Through Hole | - | 30V | - | - | 53V | - | - | 50.8mm | - | 11mm | 13mm | NID35 Series | ||||||
XP POWER | Each | 1+ $16.290 5+ $16.020 10+ $15.740 50+ $15.460 100+ $15.180 | ITE | - | Surface Mount DIP | - | 1 Output | 3.6W | - | 7.2V | 500mA | 500mA | - | - | - | Fixed, Adjustable | - | Surface Mount Device | - | 14V | - | - | 72V | - | - | 19.5mm | - | 11.8mm | 5mm | STH05 Series | |||||
XP POWER | Each | 1+ $16.290 5+ $15.890 10+ $15.460 50+ $14.900 100+ $14.060 | ITE | - | Surface Mount DIP | - | 1 Output | 2.5W | - | 5V | 500mA | 500mA | - | - | - | Fixed, Adjustable | - | Surface Mount Device | - | 9V | - | - | 72V | - | - | 19.5mm | - | 11.8mm | 5mm | STH05 Series | |||||
89AM5222 RoHS | PULSE ELECTRONICS | Each | 1+ $9.210 10+ $8.280 25+ $7.720 50+ $7.170 100+ $6.470 More Pricing... | ITE | - | DIP | - | 1 Output | 6W | - | 12V | 500mA | 500mA | - | - | - | Fixed | - | Through Hole | - | 15V | - | - | 36V | - | - | 11.6mm | - | 7.5mm | 10.2mm | B78E Series | ||||
89AM5225 RoHS | PULSE ELECTRONICS | Each | 1+ $13.530 10+ $12.980 25+ $11.440 50+ $10.680 100+ $9.660 More Pricing... | ITE | - | DIP | - | 1 Output | 2.5W | - | 5V | 500mA | 500mA | - | - | - | Fixed | - | Through Hole | - | 9V | - | - | 72V | - | - | 11.6mm | - | 8.5mm | 17.5mm | B78HB Series | ||||
89AM5217 RoHS | PULSE ELECTRONICS | Each | 1+ $11.050 10+ $10.610 25+ $9.330 50+ $8.720 100+ $7.890 More Pricing... | ITE | - | DIP | - | 1 Output | 24W | - | 12V | 2A | 2A | - | - | - | Fixed | - | Through Hole | - | 15V | - | - | 36V | - | - | 11.6mm | - | 8.5mm | 17.5mm | B78C Series | ||||
87AK0125 RoHS | MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.870 10+ $1.780 25+ $1.740 50+ $1.730 100+ $1.700 | - | - | Step Down, Module | - | 1 Output | - | - | 3.3V | 150mA | 150mA | - | - | - | Fixed | - | Surface Mount Device | - | 1.8V | - | - | 6V | - | - | 2.5mm | - | 2mm | 1.04mm | PicoBK MYRLP-F-RE Series | ||||
89AM5216 RoHS | PULSE ELECTRONICS | Each | 1+ $11.050 10+ $10.610 25+ $9.330 50+ $8.720 100+ $7.890 More Pricing... | ITE | - | DIP | - | 1 Output | 10W | - | 5V | 2A | 2A | - | - | - | Fixed | - | Through Hole | - | 6.5V | - | - | 36V | - | - | 11.6mm | - | 8.5mm | 17.5mm | B78C Series | ||||
89AM5220 RoHS | PULSE ELECTRONICS | Each | 1+ $9.210 10+ $8.280 25+ $7.720 50+ $7.170 100+ $6.470 More Pricing... | ITE | - | DIP | - | 1 Output | 2.5W | - | 5V | 500mA | 500mA | - | - | - | Fixed | - | Through Hole | - | 7V | - | - | 36V | - | - | 11.6mm | - | 7.5mm | 10.2mm | B78E Series | ||||
89AM5218 RoHS | PULSE ELECTRONICS | Each | 1+ $9.210 10+ $8.280 25+ $7.720 50+ $7.170 100+ $6.470 More Pricing... | ITE | - | DIP | - | 1 Output | 1.65W | - | 3.3V | 500mA | 500mA | - | - | - | Fixed | - | Through Hole | - | 6V | - | - | 30V | - | - | 11.6mm | - | 7.5mm | 10.2mm | B78E Series | ||||
87AK0124 RoHS | MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.870 10+ $1.780 25+ $1.740 50+ $1.730 100+ $1.700 | - | - | Step Down, Module | - | 1 Output | - | - | 1.8V | 150mA | 150mA | - | - | - | Fixed | - | Surface Mount Device | - | 1.8V | - | - | 6V | - | - | 2.5mm | - | 2mm | 1.04mm | PicoBK MYRLP-F-RE Series | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.770 10+ $5.510 25+ $5.080 50+ $4.650 100+ $4.220 More Pricing... | ITE & Industrial | - | Micro Module | - | 1 Output | 15W | - | 5V | 3A | 3A | - | - | - | Fixed | - | Surface Mount Device | - | 4.5V | - | - | 16V | - | - | 3.3mm | - | 3.3mm | 1.35mm | FS1603 Series | ||||||
89AM5224 RoHS | PULSE ELECTRONICS | Each | 1+ $9.210 10+ $8.280 25+ $7.720 50+ $7.170 100+ $6.470 More Pricing... | ITE | - | DIP | - | 1 Output | 7.5W | - | 15V | 500mA | 500mA | - | - | - | Fixed | - | Through Hole | - | 18V | - | - | 36V | - | - | 11.6mm | - | 7.5mm | 10.2mm | B78E Series | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.400 10+ $5.970 25+ $5.940 50+ $5.910 100+ $4.590 More Pricing... | ITE & Industrial | - | Micro Module | - | 1 Output | 13.2W | - | 3.3V | 4A | 4A | - | - | - | Fixed | - | Surface Mount Device | - | 4.2V | - | - | 16V | - | - | 3.3mm | - | 3.3mm | 1.35mm | FS1604 Series | ||||||