New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Fixed Output
                      Print Page

                      PV50S

                      DC-DC CONVERTER, 12V, 50A ROHS COMPLIANT: YES

                      ALFATRONIX PV50S
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerALFATRONIX
                      Manufacturer Part NoPV50S
                      Newark Part No.80AK3448
                      Product RangePowerVerter Series
                      2 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$779.970
                      5+$700.340
                      10+$615.120
                      25+$570.040
                      50+$517.060
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $779.97
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerALFATRONIX
                      Manufacturer Part NoPV50S
                      Newark Part No.80AK3448
                      Product RangePowerVerter Series
                      Power Supply Applications-
                      DC / DC Converter TypeEnclosed
                      No. of Outputs1 Output
                      Output Power Max600W
                      Output Voltage Nom12V
                      Output Current Max50A
                      Output Current Max50A
                      DC / DC Converter Output TypeFixed
                      DC / DC Converter MountingChassis
                      Input Voltage DC Min17V
                      Input Voltage DC Max32V
                      Depth283mm
                      Width125mm
                      Height74mm
                      Product RangePowerVerter Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Power Supply Applications

                      -

                      No. of Outputs

                      1 Output

                      Output Voltage Nom

                      12V

                      Output Current Max

                      50A

                      DC / DC Converter Mounting

                      Chassis

                      Input Voltage DC Max

                      32V

                      Width

                      125mm

                      Product Range

                      PowerVerter Series

                      DC / DC Converter Type

                      Enclosed

                      Output Power Max

                      600W

                      Output Current Max

                      50A

                      DC / DC Converter Output Type

                      Fixed

                      Input Voltage DC Min

                      17V

                      Depth

                      283mm

                      Height

                      74mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate