STH05 Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34AH2756 RoHS | XP POWER | Each | 1+ $19.390 5+ $19.050 10+ $18.690 50+ $18.320 100+ $17.980 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 3.6W | 7.2V | 500mA | 500mA | Fixed, Adjustable | Surface Mount Device | 14V | 72V | 19.5mm | 11.8mm | 5mm | STH05 Series | |||
Each | 1+ $14.810 5+ $14.390 10+ $13.970 25+ $13.420 100+ $12.580 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 6W | 12V | - | 500mA | Fixed, Adjustable | Surface Mount Device | 17V | 72V | 19.5mm | 11.8mm | 5mm | STH05 Series | |||||
Each | 1+ $14.810 5+ $14.390 10+ $13.970 25+ $13.420 100+ $12.580 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 6W | 15V | - | 400mA | Fixed | Surface Mount Device | 21V | 72V | 19.5mm | 11.8mm | 5mm | STH05 Series | |||||
Each | 25+ $13.420 100+ $12.580 | Min: 40 / Mult: 40 | ITE | Surface Mount DIP | 1 Output | 1.65W | 3.3V | - | 500mA | Fixed, Adjustable | Surface Mount Device | 9V | 72V | 19.5mm | 11.8mm | 5mm | STH05 Series | |||||
Each | 25+ $13.420 100+ $12.580 | Min: 40 / Mult: 40 | ITE | Surface Mount DIP | 1 Output | 2.5W | 5V | - | 500mA | Fixed, Adjustable | Surface Mount Device | 9V | 72V | 19.5mm | 11.8mm | 5mm | STH05 Series | |||||
Each | 25+ $13.810 100+ $12.950 | Min: 40 / Mult: 40 | ITE | Surface Mount DIP | 1 Output | 4.5W | 9V | - | 500mA | Fixed, Adjustable | Surface Mount Device | 14V | 72V | 19.5mm | 11.8mm | 5mm | STH05 Series | |||||
Each | 25+ $13.810 100+ $12.950 | Min: 40 / Mult: 40 | ITE | Surface Mount DIP | 1 Output | 3.25W | 6.5V | - | 500mA | Fixed, Adjustable | Surface Mount Device | 9V | 72V | 19.5mm | 11.8mm | 5mm | STH05 Series |