Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoSTH0548S3V3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.07AH2581
Product RangeSTH05 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 40+ | $16.590 |
| 100+ | $16.160 |
Price for:Each
Minimum: 40
Multiple: 40
$663.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoSTH0548S3V3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.07AH2581
Product RangeSTH05 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSurface Mount DIP
No. of Outputs1 Output
Output Power Max1.65W
Output Voltage Nom3.3V
Output Current Max500mA
DC / DC Converter Output TypeFixed, Adjustable
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min9V
Input Voltage DC Max72V
Depth19.5mm
Width11.8mm
Height5mm
Product RangeSTH05 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The STH05 series is a low cost DC to DC buck regulators in a SMD-10 package. Based on SMD technology and high levels of automation the series offers many features including voltage trimming, remote on/off, continuous short circuit protection, regulation and high efficiency.
- Wide input voltage range
- Non-isolated
- Output voltage trim ±10%
- Class B conducted and radiated emissions with external components
- No heatsink required
- Full load to +60°C
- Dimension is 0.77" x 0.47" x 0.39" (19.5mm x 11.8mm x 5.0 mm)
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
3.3V
DC / DC Converter Output Type
Fixed, Adjustable
Input Voltage DC Min
9V
Depth
19.5mm
Height
5mm
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
Surface Mount DIP
Output Power Max
1.65W
Output Current Max
500mA
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
72V
Width
11.8mm
Product Range
STH05 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
