0
0 Items$0.00

DC / DC Non Isolated Board Mount Converters - Fixed Output :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
07AH2579

RoHS

Each
1+$16.270
5+$15.850
10+$15.430
25+$14.870
100+$14.010
ITE
Surface Mount DIP
1 Output
6W
12V
-
500mA
Fixed, Adjustable
Surface Mount Device
17V
72V
19.5mm
11.8mm
5mm
STH05 Series
07AH2580

RoHS

Each
1+$13.920
5+$13.570
10+$13.200
25+$12.730
100+$12.000
ITE
Surface Mount DIP
1 Output
6W
15V
-
400mA
Fixed
Surface Mount Device
21V
72V
19.5mm
11.8mm
5mm
STH05 Series
34AH2756

RoHS

Each
1+$16.340
5+$16.060
10+$15.760
50+$15.480
100+$15.200
ITE
Surface Mount DIP
1 Output
3.6W
7.2V
500mA
500mA
Fixed, Adjustable
Surface Mount Device
14V
72V
19.5mm
11.8mm
5mm
STH05 Series
34AH2750

RoHS

Each
1+$16.340
5+$15.920
10+$15.480
50+$14.920
100+$14.080
ITE
Surface Mount DIP
1 Output
2.5W
5V
500mA
500mA
Fixed, Adjustable
Surface Mount Device
9V
72V
19.5mm
11.8mm
5mm
STH05 Series
34AH2752

RoHS

Each
1+$16.290
5+$15.890
10+$15.460
50+$14.900
100+$14.060
ITE
Surface Mount DIP
1 Output
6W
12V
500mA
500mA
Fixed, Adjustable
Surface Mount Device
17V
72V
19.5mm
11.8mm
5mm
STH05 Series
07AH2581

RoHS

Each
1+$16.270
5+$15.850
10+$15.430
25+$14.870
100+$14.010
ITE
Surface Mount DIP
1 Output
1.65W
3.3V
-
500mA
Fixed, Adjustable
Surface Mount Device
9V
72V
19.5mm
11.8mm
5mm
STH05 Series
07AH2578

RoHS

Each
1+$16.270
5+$15.850
10+$15.430
25+$14.870
100+$14.010
ITE
Surface Mount DIP
1 Output
4.5W
9V
-
500mA
Fixed, Adjustable
Surface Mount Device
14V
72V
19.5mm
11.8mm
5mm
STH05 Series
07AH2582

RoHS

Each
1+$16.270
5+$15.850
10+$15.430
25+$14.870
100+$14.010
ITE
Surface Mount DIP
1 Output
3.25W
6.5V
-
500mA
Fixed, Adjustable
Surface Mount Device
9V
72V
19.5mm
11.8mm
5mm
STH05 Series
34AH2751

RoHS

Each
1+$22.370
50+$20.510
100+$18.980
250+$17.800
500+$16.780
ITE
Surface Mount DIP
1 Output
4.5W
9V
500mA
500mA
Fixed, Adjustable
Surface Mount Device
14V
72V
19.5mm
11.8mm
5mm
STH05 Series
34AH2755

RoHS

Each
1+$16.290
5+$15.890
10+$15.460
50+$14.900
100+$14.060
ITE
Surface Mount DIP
1 Output
3.25W
6.5V
500mA
500mA
Fixed, Adjustable
Surface Mount Device
9V
72V
19.5mm
11.8mm
5mm
STH05 Series
34AH2754

RoHS

Each
1+$22.370
50+$20.510
100+$18.980
250+$17.800
500+$16.780
ITE
Surface Mount DIP
1 Output
1.65W
3.3V
500mA
500mA
Fixed
Surface Mount Device
9V
72V
19.5mm
11.8mm
5mm
STH05 Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER