RPMH-1.5 Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
9 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 100+ $15.590 250+ $14.490 500+ $13.530 | ITE | Module | 1 Output | 36W | 24V | 1.5A | Fixed, Adjustable | Surface Mount Device | 26V | 60V | 12.19mm | 12.19mm | 3.75mm | RPMH-1.5 Series | ||||||
Each | 1+ $19.380 50+ $17.590 100+ $16.110 250+ $14.960 500+ $13.990 | ITE | Module | 1 Output | 36W | 24V | 1.5A | Fixed, Adjustable | Surface Mount Device | 26V | 60V | 12.19mm | 12.19mm | 3.75mm | RPMH-1.5 Series | ||||||
Each | 1+ $19.380 50+ $17.590 100+ $16.110 250+ $14.960 500+ $13.990 | ITE | Module | 1 Output | 7.5W | 5V | 1.5A | Fixed, Adjustable | Surface Mount Device | 7V | 60V | 12.19mm | 12.19mm | 3.75mm | RPMH-1.5 Series | ||||||
Each | 100+ $15.590 250+ $14.490 500+ $13.530 | ITE | Module | 1 Output | 22.5W | 15V | 1.5A | Fixed, Adjustable | Surface Mount Device | 17V | 60V | 12.19mm | 12.19mm | 3.75mm | RPMH-1.5 Series | ||||||
Each | 1+ $19.380 50+ $17.590 100+ $16.110 250+ $14.960 500+ $13.990 | ITE | Module | 1 Output | 22.5W | 15V | 1.5A | Fixed, Adjustable | Surface Mount Device | 17V | 60V | 12.19mm | 12.19mm | 3.75mm | RPMH-1.5 Series | ||||||
Each | 100+ $15.590 250+ $14.490 500+ $13.530 | ITE | Module | 1 Output | 18W | 12V | 1.5A | Fixed, Adjustable | Surface Mount Device | 14V | 60V | 12.19mm | 12.19mm | 3.75mm | RPMH-1.5 Series | ||||||
Each | 100+ $15.590 250+ $14.490 500+ $13.530 | ITE | Module | 1 Output | 7.5W | 5V | 1.5A | Fixed, Adjustable | Surface Mount Device | 7V | 60V | 12.19mm | 12.19mm | 3.75mm | RPMH-1.5 Series | ||||||
Each | 1+ $19.380 50+ $17.590 100+ $16.110 250+ $14.960 500+ $13.990 | ITE | Module | 1 Output | 18W | 12V | 1.5A | Fixed, Adjustable | Surface Mount Device | 14V | 60V | 12.19mm | 12.19mm | 3.75mm | RPMH-1.5 Series | ||||||
Each | 100+ $15.590 250+ $14.490 500+ $13.530 | ITE | Module | 1 Output | 4.95W | 3.3V | 1.5A | Fixed, Adjustable | Surface Mount Device | 5V | 60V | 12.19mm | 12.19mm | 3.75mm | RPMH-1.5 Series | ||||||