Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRPMH15-1.5-CTCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.12AJ8185
Product RangeRPMH-1.5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 30+ | $13.110 |
| 60+ | $12.800 |
| 150+ | $12.570 |
Price for:Each
Minimum: 30
Multiple: 30
$393.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRPMH15-1.5-CTCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.12AJ8185
Product RangeRPMH-1.5 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeModule
No. of Outputs1 Output
Output Power Max22.5W
Output Voltage Nom15V
Output Current Max1.5A
DC / DC Converter Output TypeFixed, Adjustable
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min17V
Input Voltage DC Max60V
Depth12.19mm
Width12.19mm
Height3.75mm
Product RangeRPMH-1.5 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
15V
DC / DC Converter Output Type
Fixed, Adjustable
Input Voltage DC Min
17V
Depth
12.19mm
Height
3.75mm
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
Module
Output Power Max
22.5W
Output Current Max
1.5A
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
60V
Width
12.19mm
Product Range
RPMH-1.5 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
